BRACKET MOUNTING FOR 100W RES - 12-100E - Resistors

Digi-Key Part Number 12-100E-ND
Price Break
2
10
50
100
250
500
Unit Price
1.11
0.74
0.555
0.3524
0.32812
0.3084
Extended Price
2.22
7.40
27.75
35.24
82.03
154.20
Manufacturer Part Number12-100E
Product DescriptionBRACKET MOUNTING FOR 100W RES
Quantity Available 6590
All prices are in GBP

BRACKET MOUNTING FOR 100W RES - 12-100E - Resistors Details
Technical/Catalog Information12-100E
VendorOhmite
CategoryResistors
Accessory TypeMounting Bracket
For Use With/Related ProductsOhmite 200, 210, 270 Series Resistors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12 100E
12100E

Purchase BRACKET MOUNTING FOR 100W RES - 12-100E - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BRACKET MOUNTING FOR 100W RES - 12-100E
Resistors

BRACKET MOUNTING FOR 100W RES - 12-100E (12-100E-ND)

Related parts Resistors:
BRACKET MOUNTING FOR 100W RES - 12-100E
 Order BRACKET MOUNTING FOR 100W RES-12-100E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12-100E-ND.
BRACKET MOUNTING FOR 100W RES - 12-100
 Order BRACKET MOUNTING FOR 100W RES-12-100 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12-100-ND.
BRACKET MOUNTING FOR 225W RES - 18-100
 Order BRACKET MOUNTING FOR 225W RES-18-100 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 18-100-ND.
BRACKET MOUNTING FOR 225W RES - 18E-100
 Order BRACKET MOUNTING FOR 225W RES-18E-100 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 18E-100-ND.
MOUNTING BRACKET FOR 100W RES - 1441-006-001
 Order MOUNTING BRACKET FOR 100W RES-1441-006-001 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MB100W-ND.
MOUNTING BRACKET FOR 100W RES - B1002
 Order MOUNTING BRACKET FOR 100W RES-B1002 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number B1002-ND.
BRACKET MOUNTING .187"HOLE ALUM - 4337
 Order BRACKET MOUNTING .187"HOLE ALUM-4337 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4337K-ND.
BRACKET MOUNTING UNIVERSAL .375" - 633
 Order BRACKET MOUNTING UNIVERSAL .375"-633 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 633K-ND.
MOUNTING BRACKET FOR 100W RES - BRACKET206
 Order MOUNTING BRACKET FOR 100W RES-BRACKET206 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number BRACKET206-ND.
RES 12 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ120V
 Order RES 12 OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ120V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12ETR-ND.
RES 12 OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ120M
 Order RES 12 OHM 1/8W 5% 1206 SMD-ERJ-8GCYJ120M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12EMG-ND.
RES 12 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ120V
 Order RES 12 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ120V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12ACT-ND.
RES 12 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ120V
 Order RES 12 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ120V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12ATR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ120V
 Order RES 12 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ120V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12GCT-ND.
RES 12 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ120V
 Order RES 12 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ120V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12GTR-ND.