RES THICK FILM 5K OHM 2W 5% - SM204035001JE - Resistors

Digi-Key Part Number SM204035001JE-ND
Price Break
500
Unit Price
1.93424
Extended Price
967.12
Manufacturer Part NumberSM204035001JE
Product DescriptionRES THICK FILM 5K OHM 2W 5%
Quantity Available 0
All prices are in GBP

RES THICK FILM 5K OHM 2W 5% - SM204035001JE - Resistors Details
Technical/Catalog InformationSM204035001JE
VendorOhmite
CategoryResistors
Resistance In Ohms5.00K
Power (Watts)2W
Tolerance±5%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Voltage - Working10000V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SM204035001JE
SM204035001JE

Purchase RES THICK FILM 5K OHM 2W 5% - SM204035001JE - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES THICK FILM 5K OHM 2W 5% - SM204035001JE
Resistors

RES THICK FILM 5K OHM 2W 5% - SM204035001JE (SM204035001JE-ND)

Related parts Resistors:
RES THICK FILM 5K OHM 2W 5% - SM204035001JE
 Order RES THICK FILM 5K OHM 2W 5%-SM204035001JE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204035001JE-ND.
RES THICK FILM 5K OHM 2W 5% - SM204035001J
 Order RES THICK FILM 5K OHM 2W 5%-SM204035001J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-5K-ND.
RES THICK FILM 5K OHM 1W 5% - SM102035001J
 Order RES THICK FILM 5K OHM 1W 5%-SM102035001J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-5K-ND.
RES THICK FILM 1K OHM 2W 5% - SM204031001J
 Order RES THICK FILM 1K OHM 2W 5%-SM204031001J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-1K-ND.
RES THICK FILM 2.5K OHM 2W 5% - SM204032501J
 Order RES THICK FILM 2.5K OHM 2W 5%-SM204032501J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-2.5K-ND.
RES THICK FILM 7.5K OHM 2W 5% - SM204037501J
 Order RES THICK FILM 7.5K OHM 2W 5%-SM204037501J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-7.5K-ND.
RES THICK FILM 10K OHM 2W 5% - SM204031002J
 Order RES THICK FILM 10K OHM 2W 5%-SM204031002J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-10K-ND.
RES THICK FILM 12.5K OHM 2W 5% - SM204031252J
 Order RES THICK FILM 12.5K OHM 2W 5%-SM204031252J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-12.5K-ND.
RES THICK FILM 15K OHM 2W 5% - SM204031502J
 Order RES THICK FILM 15K OHM 2W 5%-SM204031502J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-15K-ND.
RES THICK FILM 17.5K OHM 2W 5% - SM204031752J
 Order RES THICK FILM 17.5K OHM 2W 5%-SM204031752J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-17.5K-ND.
RES THICK FILM 20K OHM 2W 5% - SM204032002J
 Order RES THICK FILM 20K OHM 2W 5%-SM204032002J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-20K-ND.
RES THICK FILM 25K OHM 2W 5% - SM204032502J
 Order RES THICK FILM 25K OHM 2W 5%-SM204032502J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-25K-ND.
RES THICK FILM 50K OHM 2W 5% - SM204035002J
 Order RES THICK FILM 50K OHM 2W 5%-SM204035002J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-50K-ND.
RES THICK FILM 75K OHM 2W 5% - SM204037502J
 Order RES THICK FILM 75K OHM 2W 5%-SM204037502J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-75K-ND.
RES THICK FILM 100K OHM 2W 5% - SM204031003J
 Order RES THICK FILM 100K OHM 2W 5%-SM204031003J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-100K-ND.