CHOKE COIL 12UH 3700MA SMD - ELL-CTV120M - Inductors, Coils, Chokes

Digi-Key Part Number PCD2153CT-ND
Price Break
1
10
100
Unit Price
1.38
1.138
0.8941
Extended Price
1.38
11.38
89.41
Manufacturer Part NumberELL-CTV120M
Product DescriptionCHOKE COIL 12UH 3700MA SMD
Quantity Available 1014
All prices are in GBP

CHOKE COIL 12UH 3700MA SMD - ELL-CTV120M - Inductors, Coils, Chokes Details
Technical/Catalog InformationELL-CTV120M
VendorPanasonic - ECG (VA)
CategoryInductors, Coils, Chokes
Inductance12µH
Tolerance±20%
SeriesV
Package / Case0.472" L x 0.472" W x 0.177" H (12.00mm x 12.00mm x 4.50mm)
PackagingCut Tape (CT)
Type-
Current3.7A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELL CTV120M
ELLCTV120M
PCD2153CT ND
PCD2153CTND
PCD2153CT

Purchase CHOKE COIL 12UH 3700MA SMD - ELL-CTV120M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE COIL 12UH 3700MA SMD - ELL-CTV120M
Inductors, Coils, Chokes

CHOKE COIL 12UH 3700MA SMD - ELL-CTV120M (PCD2153CT-ND)

Related parts Inductors, Coils, Chokes:
CHOKE COIL 12UH 3700MA SMD - ELL-CTV120M
 Order CHOKE COIL 12UH 3700MA SMD-ELL-CTV120M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2153CT-ND.
CHOKE COIL 33UH 530MA SMD - ELL-5PM330M
 Order CHOKE COIL 33UH 530MA SMD-ELL-5PM330M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2101CT-ND.
CHOKE COIL 22UH 1300MA SMD - ELL-6UH220M
 Order CHOKE COIL 22UH 1300MA SMD-ELL-6UH220M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2111CT-ND.
CHOKE COIL 2.2UH 1000MA SMD - ELC-3FN2R2N
 Order CHOKE COIL 2.2UH 1000MA SMD-ELC-3FN2R2N online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2036CT-ND.
COIL 2.7UH 1800MA CHOKE SMD - ELL-6RH2R7M
 Order COIL 2.7UH 1800MA CHOKE SMD-ELL-6RH2R7M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1339CT-ND.
COIL 22UH 700MA CHOKE SMD - ELL-6RH220M
 Order COIL 22UH 700MA CHOKE SMD-ELL-6RH220M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1349CT-ND.
COIL PWR CHOKE 10UH 550MA SMD - ELL-3GM100M
 Order COIL PWR CHOKE 10UH 550MA SMD-ELL-3GM100M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1652CT-ND.
COIL PWR CHOKE 4.7UH 900MA SMD - ELL-4LM4R7N
 Order COIL PWR CHOKE 4.7UH 900MA SMD-ELL-4LM4R7N online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1664CT-ND.
COIL 1.0UH 3400MA CHOKE SMD - ELL-6SH1R0M
 Order COIL 1.0UH 3400MA CHOKE SMD-ELL-6SH1R0M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1362DKR-ND.
COIL 2.9UH POWER CHOKE SMD - ETQ-P6F2R9LFA
 Order COIL 2.9UH POWER CHOKE SMD-ETQ-P6F2R9LFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1320CT-ND.
COIL 5.6UH 1800MA CHOKE SMD - ELL-6SH5R6M
 Order COIL 5.6UH 1800MA CHOKE SMD-ELL-6SH5R6M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1367TR-ND.
COIL PWR CHOKE 82UH 1.1A SMD - ELL-ATV820M
 Order COIL PWR CHOKE 82UH 1.1A SMD-ELL-ATV820M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1759TR-ND.
INDUCTOR FIXED SMD 10UH 10% - ELJ-FA100KF
 Order INDUCTOR FIXED SMD 10UH 10%-ELJ-FA100KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1020CT-ND.
INDUCTOR .82UH 5% FIXED SMD - ELJ-NDR82JF
 Order INDUCTOR .82UH 5% FIXED SMD-ELJ-NDR82JF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1183CT-ND.
INDUCTOR 1.0UH 10% FIXED SMD - ELJ-FD1R0KF
 Order INDUCTOR 1.0UH 10% FIXED SMD-ELJ-FD1R0KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1187CT-ND.