ADAPTER PANEL MNT FOR H3CR/H5CR - Y92F-30 - Industrial Controls, Meters

Digi-Key Part Number Z885-ND
Price Break
1
25
50
100
250
500
Unit Price
7.54
6.7848
6.0308
5.4278
5.12624
4.52316
Extended Price
7.54
169.62
301.54
542.78
1281.56
2261.58
Manufacturer Part NumberY92F-30
Product DescriptionADAPTER PANEL MNT FOR H3CR/H5CR
Quantity Available 10
All prices are in GBP

ADAPTER PANEL MNT FOR H3CR/H5CR - Y92F-30 - Industrial Controls, Meters Details
Technical/Catalog InformationY92F-30
VendorOmron Electronics Inc-IA Div
CategoryIndustrial Controls, Meters
Accessory TypeAdapter - Plastic
For Use With/Related ProductsH3CR Series
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Y92F 30
Y92F30
Z885 ND
Z885ND
Z885

Purchase ADAPTER PANEL MNT FOR H3CR/H5CR - Y92F-30 - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ADAPTER PANEL MNT FOR H3CR/H5CR - Y92F-30
Industrial Controls, Meters

ADAPTER PANEL MNT FOR H3CR/H5CR - Y92F-30 (Z885-ND)

Related parts Industrial Controls, Meters :
ADAPTER PANEL MNT FOR H3CR/H5CR - Y92F-30
 Order ADAPTER PANEL MNT FOR H3CR/H5CR-Y92F-30 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z885-ND.
RELAY PC MNT DPST-NO 5A 24VDC - G6B-2214P-US-DC24
 Order RELAY PC MNT DPST-NO 5A 24VDC-G6B-2214P-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z760-ND.
RELAY PC MNT DPST-NO 5A 12VDC - G6B-2214P-US-DC12
 Order RELAY PC MNT DPST-NO 5A 12VDC-G6B-2214P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z759-ND.
RELAY PC MNT SPST-NO 5A 12VDC - G6B-1114P-US-DC12
 Order RELAY PC MNT SPST-NO 5A 12VDC-G6B-1114P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z753-ND.
RELAY PC MNT DPDT 1A 5VDC - G6AK-234P-ST-US-DC5
 Order RELAY PC MNT DPDT 1A 5VDC-G6AK-234P-ST-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z749-ND.
RELAY PC MNT DPDT 1A 5VDC - G6A234PSTUSDC5BYOMR
 Order RELAY PC MNT DPDT 1A 5VDC-G6A234PSTUSDC5BYOMR online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z105-ND.
RELAY PC MNT SPST-NO 30A 5VDC - G8P-1114P-US-DC5
 Order RELAY PC MNT SPST-NO 30A 5VDC-G8P-1114P-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z211-ND.
RELAY PC MNT DPDT 1A 5VDC - G5A-237P-DC5
 Order RELAY PC MNT DPDT 1A 5VDC-G5A-237P-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z706-ND.
RELAY PC MNT W/QC TERM SPST 24V - G7G-1A4-CB-DC24
 Order RELAY PC MNT W/QC TERM SPST 24V-G7G-1A4-CB-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z939-ND.
RELAY PC MNT 5A SPST-NO 5VDC - G6B-1114P-US-DC5
 Order RELAY PC MNT 5A SPST-NO 5VDC-G6B-1114P-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z945-ND.
RELAY PC MNT SPST-NO/NC 8A 12VDC - G6C-2117P-US-DC12
 Order RELAY PC MNT SPST-NO/NC 8A 12VDC-G6C-2117P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6C-2117P-US-DC12-ND.
RELAY LATCHING PC MNT 12VDC - G6HK-2-DC12
 Order RELAY LATCHING PC MNT 12VDC-G6HK-2-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z966-ND.
RELAY PC MNT 8A SPDT 24VDC - G6RN-1-DC24
 Order RELAY PC MNT 8A SPDT 24VDC-G6RN-1-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z990-ND.
RELAY HI-FREQ SPDT 5VDC PC MNT - G6Y-1-DC5
 Order RELAY HI-FREQ SPDT 5VDC PC MNT-G6Y-1-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z119-ND.
RELAY PWR PC MNT SPDT 12A 5VDC - G2RL-14-DC5
 Order RELAY PWR PC MNT SPDT 12A 5VDC-G2RL-14-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z142-ND.