RELAY TIMER DIGITAL SPDT 120/240 - H5CR-B-AC100-240 - Industrial Controls, Meters

Digi-Key Part Number Z881-ND
Price Break
1
25
50
100
Unit Price
94.92
87.8908
82.0314
76.1721
Extended Price
94.92
2197.27
4101.57
7617.21
Manufacturer Part NumberH5CR-B-AC100-240
Product DescriptionRELAY TIMER DIGITAL SPDT 120/240
Quantity Available 0
All prices are in GBP

RELAY TIMER DIGITAL SPDT 120/240 - H5CR-B-AC100-240 - Industrial Controls, Meters Details
Technical/Catalog InformationH5CR-B-AC100-240
VendorOmron Electronics Inc-IA Div
CategoryIndustrial Controls, Meters
Display TypeAnalog
Voltage - Supply24 ~ 230 VAC
Operating ModeOn-Delay
Output Type-
Timing Range0.1s ~ 120h
Termination Style*
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names H5CR B AC100 240
H5CRBAC100240
Z881 ND
Z881ND
Z881

Purchase RELAY TIMER DIGITAL SPDT 120/240 - H5CR-B-AC100-240 - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY TIMER DIGITAL SPDT 120/240 - H5CR-B-AC100-240
Industrial Controls, Meters

RELAY TIMER DIGITAL SPDT 120/240 - H5CR-B-AC100-240 (Z881-ND)

Related parts Industrial Controls, Meters :
RELAY TIMER DIGITAL SPDT 120/240 - H5CR-L-AC100-240
 Order RELAY TIMER DIGITAL SPDT 120/240-H5CR-L-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z880-ND.
RELAY TIMER DIGITAL SPDT 120/240 - H5CR-B-AC100-240
 Order RELAY TIMER DIGITAL SPDT 120/240-H5CR-B-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z881-ND.
RELAY TIMER DIGITAL SPDT 100/240 - H5CX-L8-AC100-240
 Order RELAY TIMER DIGITAL SPDT 100/240-H5CX-L8-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1644-ND.
RELAY TIMER DPDT ANALOG 120\240V - H3CR-A AC100-240/DC100-125
 Order RELAY TIMER DPDT ANALOG 120\240V-H3CR-A AC100-240/DC100-125 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z876-ND.
COUNTER DIGITAL SPDT 100-240VAC - H7CX-A-AC100-240
 Order COUNTER DIGITAL SPDT 100-240VAC-H7CX-A-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1661-ND.
COUNTER DIGITAL SPDT 100-240VAC - H7CX-A11-AC100-240
 Order COUNTER DIGITAL SPDT 100-240VAC-H7CX-A11-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1662-ND.
RELAY TIMER ANALOG DPDT 0-10HRS - H3YN-21 AC100-120
 Order RELAY TIMER ANALOG DPDT 0-10HRS-H3YN-21 AC100-120 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1135-ND.
RELAY TIMER 0-12SEC OFF-DELAY - H3CR-H8L-AC100-120S
 Order RELAY TIMER 0-12SEC OFF-DELAY-H3CR-H8L-AC100-120S online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2387-ND.
RELAY TIMER SSR SPDT 24V - H3CA-A
 Order RELAY TIMER SSR SPDT 24V-H3CA-A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2359-ND.
CONTROL TEMP DIGITAL HEAT/COOL - E5CN-QMTC-500 AC100-240
 Order CONTROL TEMP DIGITAL HEAT/COOL-E5CN-QMTC-500 AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1127-ND.
RELAY REPEAT CYCLE ANLG 30HRS - H3CR-FN-AC100-240
 Order RELAY REPEAT CYCLE ANLG 30HRS-H3CR-FN-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2358-ND.
RELAY SSR 40A 230VAC - G3NA-440B-AC100-240
 Order RELAY SSR 40A 230VAC-G3NA-440B-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2587-ND.
CONTROL TEMP DIGITAL RELAY OUT - E5GN-R1TC AC100-240
 Order CONTROL TEMP DIGITAL RELAY OUT-E5GN-R1TC AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1133-ND.
RELAY TIMER ANALOG DPDT 0-10 MIN - H3YN-2 AC100-120
 Order RELAY TIMER ANALOG DPDT 0-10 MIN-H3YN-2 AC100-120 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1134-ND.
RELAY REPEAT CYCLE ANLG 30HRS - H3CR-F-AC100-240
 Order RELAY REPEAT CYCLE ANLG 30HRS-H3CR-F-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2366-ND.