CHOKE COIL 100UH 1200MA SMD - ELL-CTV101M - Inductors, Coils, Chokes

Digi-Key Part Number PCD2164TR-ND
Price Break
500
1000
2500
5000
10000
Unit Price
0.47044
0.44669
0.42352
0.40273
0.38254
Extended Price
235.22
446.69
1058.80
2013.65
3825.40
Manufacturer Part NumberELL-CTV101M
Product DescriptionCHOKE COIL 100UH 1200MA SMD
Quantity Available 500
All prices are in GBP

CHOKE COIL 100UH 1200MA SMD - ELL-CTV101M - Inductors, Coils, Chokes Details
Technical/Catalog InformationELL-CTV101M
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance100µH
Tolerance±20%
SeriesV
Package / Case0.472" L x 0.472" W x 0.177" H (12.00mm x 12.00mm x 4.50mm)
PackagingTape & Reel (TR)
Type-
Current1.2A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELL CTV101M
ELLCTV101M
PCD2164TR ND
PCD2164TRND
PCD2164TR

Purchase CHOKE COIL 100UH 1200MA SMD - ELL-CTV101M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE COIL 100UH 1200MA SMD - ELL-CTV101M
Inductors, Coils, Chokes

CHOKE COIL 100UH 1200MA SMD - ELL-CTV101M (PCD2164TR-ND)

Related parts Inductors, Coils, Chokes:
CHOKE COIL 100UH 1200MA SMD - ELL-CTV101M
 Order CHOKE COIL 100UH 1200MA SMD-ELL-CTV101M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2164TR-ND.
CHOKE COIL 100UH 1200MA SMD - ELL-CTV101M
 Order CHOKE COIL 100UH 1200MA SMD-ELL-CTV101M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2164CT-ND.
CHOKE COIL 6.8UH 1200MA SMD - ELL-5PM6R8N
 Order CHOKE COIL 6.8UH 1200MA SMD-ELL-5PM6R8N online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2093TR-ND.
CHOKE COIL 27UH 1200MA SMD - ELL-6UH270M
 Order CHOKE COIL 27UH 1200MA SMD-ELL-6UH270M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2112TR-ND.
CHOKE COIL 100UH 600MA SMD - ELL-6UH101M
 Order CHOKE COIL 100UH 600MA SMD-ELL-6UH101M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2119TR-ND.
CHOKE COIL 100UH .82MA SMD - ELL-8UV101M
 Order CHOKE COIL 100UH .82MA SMD-ELL-8UV101M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2143TR-ND.
CHOKE COIL 6.8UH 1200MA SMD - ELL-5PM6R8N
 Order CHOKE COIL 6.8UH 1200MA SMD-ELL-5PM6R8N online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2093CT-ND.
CHOKE COIL 27UH 1200MA SMD - ELL-6UH270M
 Order CHOKE COIL 27UH 1200MA SMD-ELL-6UH270M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2112CT-ND.
CHOKE COIL 100UH 600MA SMD - ELL-6UH101M
 Order CHOKE COIL 100UH 600MA SMD-ELL-6UH101M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2119CT-ND.
CHOKE COIL 100UH .82MA SMD - ELL-8UV101M
 Order CHOKE COIL 100UH .82MA SMD-ELL-8UV101M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2143CT-ND.
CHOKE COIL 5.6UH 4900MA SMD - ELL-CTV5R6N
 Order CHOKE COIL 5.6UH 4900MA SMD-ELL-CTV5R6N online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2149TR-ND.
CHOKE COIL 5.6UH 1000MA SMD - ELL-5GM5R6N
 Order CHOKE COIL 5.6UH 1000MA SMD-ELL-5GM5R6N online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2076TR-ND.
CHOKE COIL 1.6UH 1200MA SMD - ELC-3GN1R6N
 Order CHOKE COIL 1.6UH 1200MA SMD-ELC-3GN1R6N online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2049TR-ND.
CHOKE COIL 2.4UH 1150MA SMD - ELL-4GM2R4N
 Order CHOKE COIL 2.4UH 1150MA SMD-ELL-4GM2R4N online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2061TR-ND.
CHOKE COIL 3.6UH 950MA SMD - ELL-4GM3R6N
 Order CHOKE COIL 3.6UH 950MA SMD-ELL-4GM3R6N online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2062TR-ND.