CAP FILM OIL WOUND 30UF 370VAC - DS371306-CA

Digi-Key Part Number P9665-ND
Price Break
1
10
100
500
1000
Unit Price
3.34
2.676
2.2749
2.00722
1.77974
Extended Price
3.34
26.76
227.49
1003.61
1779.74
Manufacturer Part NumberDS371306-CA
Product DescriptionCAP FILM OIL WOUND 30UF 370VAC
Quantity Available 64
All prices are in GBP

CAP FILM OIL WOUND 30UF 370VAC - DS371306-CA Details
Technical/Catalog InformationDS371306-CA
VendorPanasonic - ATG
CategoryCapacitors
Capacitance30µF
Voltage - Rated370VAC
Tolerance±10%
SeriesPMF
Package / CaseChassis Mount - QC Terminals
PackagingBulk
FeaturesMotor Start
Maximum Temperature-25°C ~ 70°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS371306 CA
DS371306CA
P9665 ND
P9665ND
P9665

Purchase CAP FILM OIL WOUND 30UF 370VAC - DS371306-CA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP FILM OIL WOUND 30UF 370VAC - DS371306-CA
CAP FILM OIL WOUND 30UF 370VAC - DS371306-CA

CAP FILM OIL WOUND 30UF 370VAC - DS371306-CA (P9665-ND)

Related parts:
CAP FILM OIL WOUND 30UF 370VAC - DS371306-CA
 Order CAP FILM OIL WOUND 30UF 370VAC-DS371306-CA online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9665-ND.
CAP FILM OIL WOUND 15UF 370VAC - DS371156-CA
 Order CAP FILM OIL WOUND 15UF 370VAC-DS371156-CA online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9662-ND.
CAP FILM OIL WOUND 20UF 370VAC - DS371206-CA
 Order CAP FILM OIL WOUND 20UF 370VAC-DS371206-CA online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9663-ND.
CAP FILM OIL WOUND 25UF 370VAC - DS371256-CA
 Order CAP FILM OIL WOUND 25UF 370VAC-DS371256-CA online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9664-ND.
CAP FILM OIL WOUND 35UF 370VAC - DS371356-CA
 Order CAP FILM OIL WOUND 35UF 370VAC-DS371356-CA online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9666-ND.
CAP FILM OIL WOUND 40UF 370VAC - DS371406-CA
 Order CAP FILM OIL WOUND 40UF 370VAC-DS371406-CA online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9667-ND.
CAP FILM OIL WOUND 45UF 370VAC - DS371456-CA
 Order CAP FILM OIL WOUND 45UF 370VAC-DS371456-CA online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9668-ND.
CAP FILM OIL WOUND 50UF 370VAC - DS371506-CA
 Order CAP FILM OIL WOUND 50UF 370VAC-DS371506-CA online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9669-ND.
CAP FILM OIL WOUND 3.0UF 370VAC - 21FD3703-F
 Order CAP FILM OIL WOUND 3.0UF 370VAC-21FD3703-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FD3703-F-ND.
CAP FILM OIL WOUND 30UF 370VAC - 21FD3730
 Order CAP FILM OIL WOUND 30UF 370VAC-21FD3730 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FD3730-ND.
CAP FILM OIL WOUND 30UF 370VAC - 21FD3730-F
 Order CAP FILM OIL WOUND 30UF 370VAC-21FD3730-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FD3730-F-ND.
CAP FILM OIL WOUND 30UF 370VAC - 23FD3730
 Order CAP FILM OIL WOUND 30UF 370VAC-23FD3730 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3730-ND.
CAP FILM OIL WOUND 30UF 370VAC - 23FD3730-F
 Order CAP FILM OIL WOUND 30UF 370VAC-23FD3730-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3730-F-ND.
CAP FILM OIL WOUND 3.0UF 370VAC - 32FD3703
 Order CAP FILM OIL WOUND 3.0UF 370VAC-32FD3703 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 32FD3703-ND.
CAP FILM OIL WOUND 3.0UF 370VAC - 32FD3703-F
 Order CAP FILM OIL WOUND 3.0UF 370VAC-32FD3703-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 32FD3703-F-ND.