CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R - Connectors

Digi-Key Part Number AE9920-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
1.97
1.637
1.5152
1.3638
1.2123
1.06076
0.96984
0.87891
0.78799
Extended Price
1.97
16.37
37.88
68.19
121.23
265.19
484.92
878.91
1969.97
Manufacturer Part NumberA-IE-S-SMT-R
Product DescriptionCONN IEEE 1394 HORIZONTAL SMD
Quantity Available 0
All prices are in GBP

CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R - Connectors Details
Technical/Catalog InformationA-IE-S-SMT-R
VendorAssmann Electronics Inc
CategoryConnectors
Number of Contacts6
GenderReceptacle
Connector TypeFirewire (IEEE 1394)
Mounting TypeSurface Mount, Right Angle, Horizontal
Features-
PackagingBulk
Names, Registered & Trademark Names-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A IE S SMT R
AIESSMTR
AE9920 ND
AE9920ND
AE9920

Purchase CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R
Connectors

CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R

Bestellen Sie CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R online bei Digi-Key DE
Bestellen Sie CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R online bei Digi-Key AT
Orden CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R en lĂ­nea desde Digi-Key ES
Order CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R online from Digi-Key IE

CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R (AE9920-ND)

Related parts Connectors:
CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R
 Order CONN IEEE 1394 HORIZONTAL SMD-A-IE-S-SMT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9920-ND.
CONN IEEE 1394 HORIZONTAL PCB - A-IE-S-DIP-R
 Order CONN IEEE 1394 HORIZONTAL PCB-A-IE-S-DIP-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9921-ND.
CONN IEEE 1394 VERTICAL PCB - A-IE-E-DIP-R
 Order CONN IEEE 1394 VERTICAL PCB-A-IE-E-DIP-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9922-ND.
CONN SOCKET IEEE 1394 HORIZ SMD - 927
 Order CONN SOCKET IEEE 1394 HORIZ SMD-927 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 927K-ND.
CONN SOCKET IEEE 1394 HORIZONTAL - 929
 Order CONN SOCKET IEEE 1394 HORIZONTAL-929 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 929K-ND.
CONN USB RTANG FMALE TYPE A SMD - AU-Y1006-R
 Order CONN USB RTANG FMALE TYPE A SMD-AU-Y1006-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9924-ND.
CONN USB RTANG FMALE TYPE A PCB - AU-Y1005-R
 Order CONN USB RTANG FMALE TYPE A PCB-AU-Y1005-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9923-ND.
CONN USB RTANG FEMALE TYPE B PCB - AU-Y1007-R
 Order CONN USB RTANG FEMALE TYPE B PCB-AU-Y1007-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9925-ND.
CONN USB RTANG FMALE TYPE A DUAL - AU-Y1008-R
 Order CONN USB RTANG FMALE TYPE A DUAL-AU-Y1008-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9926-ND.
CABLE IEEE1394 6POS-6POS 1.8M - AK-1394-18-R
 Order CABLE IEEE1394 6POS-6POS 1.8M-AK-1394-18-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1432-ND.