IC CHARGER LI-ION SGL 2X3 8DFN - ISL6294IRZ-T

Digi-Key Part Number ISL6294IRZ-CT-ND
Price Break
1
25
100
Unit Price
1.53
0.9404
0.8004
Extended Price
1.53
23.51
80.04
Manufacturer Part NumberISL6294IRZ-T
Product DescriptionIC CHARGER LI-ION SGL 2X3 8DFN
Quantity Available 3805
All prices are in GBP

IC CHARGER LI-ION SGL 2X3 8DFN - ISL6294IRZ-T Details
Technical/Catalog InformationISL6294IRZ-T
VendorIntersil (VA)
CategoryIntegrated Circuits (ICs)
Battery TypeLithium-Ion (Li-Ion), Lithium-Polymer (Li-Pol)
FunctionCharge Management
Package / Case8-DFN
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISL6294IRZ T
ISL6294IRZT
ISL6294IRZ CT ND
ISL6294IRZCTND
ISL6294IRZ-CT

Purchase IC CHARGER LI-ION SGL 2X3 8DFN - ISL6294IRZ-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CHARGER LI-ION SGL 2X3 8DFN - ISL6294IRZ-T
IC CHARGER LI-ION SGL 2X3 8DFN - ISL6294IRZ-T

IC CHARGER LI-ION SGL 2X3 8DFN - ISL6294IRZ-T (ISL6294IRZ-CT-ND)

Related parts :
IC CHARGER LI-ION SGL 2X3 8DFN - ISL6294IRZ-T
 Order IC CHARGER LI-ION SGL 2X3 8DFN-ISL6294IRZ-T online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6294IRZ-CT-ND.
IC CHARGER LI-ION 6-DFN - LTC4069EDC#TRMPBF
 Order IC CHARGER LI-ION 6-DFN-LTC4069EDC#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4069EDC#TRMPBF-ND.
IC BATT CHARGER LI-ION 10-DFN - LTC4061EDD-4.4#PBF
 Order IC BATT CHARGER LI-ION 10-DFN-LTC4061EDD-4.4#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4061EDD-4.4#PBF-ND.
IC BATTERY CHARGER LI-ION 10-MLF - MIC79110-4.2YML TR
 Order IC BATTERY CHARGER LI-ION 10-MLF-MIC79110-4.2YML TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2902-2-ND.
IC CONTROLLR LI-ION 4.2V SOT23-6 - MCP73826-4.2VCHTR
 Order IC CONTROLLR LI-ION 4.2V SOT23-6-MCP73826-4.2VCHTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73826-4.2VCHTR-ND.
IC CONTROLLER LI-ION 8.2V 8MSOP - MCP73844-820I/MS
 Order IC CONTROLLER LI-ION 8.2V 8MSOP-MCP73844-820I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73844-820I/MS-ND.
IC CONTROLLER LI-ION 8.7V 16QFN - MCP73862-I/ML
 Order IC CONTROLLER LI-ION 8.7V 16QFN-MCP73862-I/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73862-I/ML-ND.
IC CONTROLLER LI-ION 4.5V 16QFN - MCP73864-I/ML
 Order IC CONTROLLER LI-ION 4.5V 16QFN-MCP73864-I/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73864-I/ML-ND.
IC BATT CHARGER SW LI-ION 10DFN - LTC4002EDD-8.4
 Order IC BATT CHARGER SW LI-ION 10DFN-LTC4002EDD-8.4 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4002EDD-8.4-ND.
BATTERY CHARGR/POWER CORD LI-ION - DE-844RAPC
 Order BATTERY CHARGR/POWER CORD LI-ION-DE-844RAPC online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P286-ND.
IC COMP LO PWR SGL V SOT 23-5L - TS391ILT
 Order IC COMP LO PWR SGL V SOT 23-5L-TS391ILT online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2275-1-ND.
IC LI-ION CHARGE MGMT 20-QFN - BQ24100RHLR
 Order IC LI-ION CHARGE MGMT 20-QFN-BQ24100RHLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17154-2-ND.
IC LI-ION FUEL GAUGE 16QFN - PS810-I/ML
 Order IC LI-ION FUEL GAUGE 16QFN-PS810-I/ML online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PS810-I/ML-ND.
IC VOLTAGE MONITOR QUINT 8-MSOP - ISL88031IU8EAZ-TK
 Order IC VOLTAGE MONITOR QUINT 8-MSOP-ISL88031IU8EAZ-TK online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL88031IU8EAZ-TKCT-ND.
IC CHARGER USB LI+ 8-SOIC - MAX1811ESA+
 Order IC CHARGER USB LI+ 8-SOIC-MAX1811ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1811ESA+-ND.