IC MOSFET DRIVER DUAL HS 8DIP - ICL7667CPAZ - Integrated Circuits (ICs)

Digi-Key Part Number ICL7667CPAZ-ND
Price Break
1
25
100
Unit Price
1.34
0.8044
0.5499
Extended Price
1.34
20.11
54.99
Manufacturer Part NumberICL7667CPAZ
Product DescriptionIC MOSFET DRIVER DUAL HS 8DIP
Quantity Available 1394
All prices are in GBP

IC MOSFET DRIVER DUAL HS 8DIP - ICL7667CPAZ - Integrated Circuits (ICs) Details
Technical/Catalog InformationICL7667CPAZ
VendorIntersil
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply4.5 V ~ 15 V
Current - Peak1A
Delay Time20nS
Package / Case8-DIP
PackagingTube
Number of Outputs2
Input TypeInverting
Number of Configurations2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ICL7667CPAZ
ICL7667CPAZ

Purchase IC MOSFET DRIVER DUAL HS 8DIP - ICL7667CPAZ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MOSFET DRIVER DUAL HS 8DIP - ICL7667CPAZ
Integrated Circuits (ICs)

IC MOSFET DRIVER DUAL HS 8DIP - ICL7667CPAZ (ICL7667CPAZ-ND)

Related parts Integrated Circuits (ICs):
IC MOSFET DRIVER DUAL HS 8DIP - ICL7667CPAZ
 Order IC MOSFET DRIVER DUAL HS 8DIP-ICL7667CPAZ online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7667CPAZ-ND.
IC MOSFET DRIVER DUAL HS 8DIP - MC34152P
 Order IC MOSFET DRIVER DUAL HS 8DIP-MC34152P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC34152POS-ND.
IC MOSFET DRIVER 6A HS 8DIP - TC4420CPA
 Order IC MOSFET DRIVER 6A HS 8DIP-TC4420CPA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4420CPA-ND.
IC MOSFET DRIVER LS 4A DUAL 8DIP - IXDI404PI
 Order IC MOSFET DRIVER LS 4A DUAL 8DIP-IXDI404PI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDI404PI-ND.
IC MOSFET DRIVER 9A 8DIP - TC4422CPA
 Order IC MOSFET DRIVER 9A 8DIP-TC4422CPA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4422CPA-ND.
IC MOSFET DRIVER LS 14A SGL 8DIP - IXDD414PI
 Order IC MOSFET DRIVER LS 14A SGL 8DIP-IXDD414PI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDD414PI-ND.
IC MOSFET DRIVER SGL-CH 8-DIP - IR2117
 Order IC MOSFET DRIVER SGL-CH 8-DIP-IR2117 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2117-ND.
IC MOSFET DRIVER LIMITING 8-DIP - IR2125
 Order IC MOSFET DRIVER LIMITING 8-DIP-IR2125 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2125-ND.
IC MOSFET DRIVER CUR-SENSE 8-DIP - IR2127
 Order IC MOSFET DRIVER CUR-SENSE 8-DIP-IR2127 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2127-ND.
IC MOSFET DRIVER LOW-SIDE 8-DIP - IR2121
 Order IC MOSFET DRIVER LOW-SIDE 8-DIP-IR2121 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2121-ND.
IC MOSFET DRIVER CUR-SENSE 8SOIC - IR2128S
 Order IC MOSFET DRIVER CUR-SENSE 8SOIC-IR2128S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2128S-ND.
IC MOSFET DVR .5A HS INV 8SOIC - TC1410EOA
 Order IC MOSFET DVR .5A HS INV 8SOIC-TC1410EOA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1410EOA-ND.
IC MOSFET DRIVER 6A NONINV 8SOIC - MIC4120YME
 Order IC MOSFET DRIVER 6A NONINV 8SOIC-MIC4120YME online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1445-ND.
IC DRIVER DUAL HS MOSFET PDSO-14 - TDA21102
 Order IC DRIVER DUAL HS MOSFET PDSO-14-TDA21102 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA21102-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1427COA
 Order IC MOSFET DVR 1.2A DUAL HS 8SOIC-TC1427COA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427COA-ND.