OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0731R2

Digi-Key Part Number HCPL0731R2-ND
Price Break
2500
Unit Price
1.09438
Extended Price
2735.95
Manufacturer Part NumberHCPL0731R2
Product DescriptionOPTOCOUPLER DARL 2CHAN 8SOIC
Quantity Available 0
All prices are in GBP

OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0731R2 Details
Technical/Catalog InformationHCPL0731R2
VendorFairchild Optoelectronics Group
CategoryIsolators
Isolation Voltage2500Vrms
Input TypeDC
Output TypeDarlington with Vcc
Current - Output/Channel60mA
Voltage - Output18V
Vce Saturation (Max)-
Current Transfer Ratio (Min)500% @ 1.6mA
Mounting TypeSurface Mount
Package / Case8-SOIC
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCPL0731R2
HCPL0731R2

Purchase OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0731R2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0731R2
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0731R2

OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0731R2 (HCPL0731R2-ND)

Related parts :
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0731R2
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0731R2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0731R2-ND.
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0730R1
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0730R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0730R1TR-ND.
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0731R1
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0731R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0731R1TR-ND.
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0730R1
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0730R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number HCPL0730R1CT-ND.
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0731R1
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0731R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number HCPL0731R1CT-ND.
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0730R2
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0730R2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0730R2-ND.
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0730
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0730 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0730-ND.
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0731
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0731 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0731-ND.
OPTOCOUPLER DARL 1CH 3.3V 8SOIC - FOD070LR1
 Order OPTOCOUPLER DARL 1CH 3.3V 8SOIC-FOD070LR1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD070LR1TR-ND.
OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073LR1
 Order OPTOCOUPLER DARL 2CH 3.3V 8SOIC-FOD073LR1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD073LR1TR-ND.
OPTOCOUPLER DARL 1CH 3.3V 8SOIC - FOD070LR1
 Order OPTOCOUPLER DARL 1CH 3.3V 8SOIC-FOD070LR1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FOD070LR1CT-ND.
OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073LR1
 Order OPTOCOUPLER DARL 2CH 3.3V 8SOIC-FOD073LR1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FOD073LR1CT-ND.
OPTOCOUPLER DARL 1CH 3.3V 8SOIC - FOD070LR2
 Order OPTOCOUPLER DARL 1CH 3.3V 8SOIC-FOD070LR2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD070LR2-ND.
OPTOCOUPLER DARL 1CH 3.3V 8SOIC - FOD070L
 Order OPTOCOUPLER DARL 1CH 3.3V 8SOIC-FOD070L online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD070L-ND.
OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073LR2
 Order OPTOCOUPLER DARL 2CH 3.3V 8SOIC-FOD073LR2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD073LR2-ND.