OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0530 - Isolators

Digi-Key Part Number HCPL0530-ND
Price Break
3000
Unit Price
0.86625
Extended Price
2598.75
Manufacturer Part NumberHCPL0530
Product DescriptionOPTOCOUPLR TRANS 2CHAN HS 8SOIC
Quantity Available 0
All prices are in GBP

OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0530 - Isolators Details
Technical/Catalog InformationHCPL0530
VendorFairchild Optoelectronics Group
CategoryIsolators
Isolation Voltage2500Vrms
Input TypeDC
Output TypeDarlington with Vcc
Current - Output/Channel8mA
Voltage - Output20V
Vce Saturation (Max)-
Current Transfer Ratio (Min)7% @ 16mA
Mounting TypeSurface Mount
Package / Case8-SMD
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCPL0530
HCPL0530

Purchase OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0530 - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0530
Isolators

OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0530 (HCPL0530-ND)

Related parts Isolators:
OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0530
 Order OPTOCOUPLR TRANS 2CHAN HS 8SOIC-HCPL0530 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0530-ND.
OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0530R1
 Order OPTOCOUPLR TRANS 2CHAN HS 8SOIC-HCPL0530R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0530R1TR-ND.
OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0531R1
 Order OPTOCOUPLR TRANS 2CHAN HS 8SOIC-HCPL0531R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0531R1TR-ND.
OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0534R1
 Order OPTOCOUPLR TRANS 2CHAN HS 8SOIC-HCPL0534R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0534R1TR-ND.
OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0530R1
 Order OPTOCOUPLR TRANS 2CHAN HS 8SOIC-HCPL0530R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number HCPL0530R1CT-ND.
OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0531R1
 Order OPTOCOUPLR TRANS 2CHAN HS 8SOIC-HCPL0531R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number HCPL0531R1CT-ND.
OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0534R1
 Order OPTOCOUPLR TRANS 2CHAN HS 8SOIC-HCPL0534R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number HCPL0534R1CT-ND.
OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0530R2
 Order OPTOCOUPLR TRANS 2CHAN HS 8SOIC-HCPL0530R2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0530R2-ND.
OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0531R2
 Order OPTOCOUPLR TRANS 2CHAN HS 8SOIC-HCPL0531R2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0531R2-ND.
OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0531
 Order OPTOCOUPLR TRANS 2CHAN HS 8SOIC-HCPL0531 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0531-ND.
OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0534R2
 Order OPTOCOUPLR TRANS 2CHAN HS 8SOIC-HCPL0534R2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0534R2-ND.
OPTOCOUPLR TRANS 2CHAN HS 8SOIC - HCPL0534
 Order OPTOCOUPLR TRANS 2CHAN HS 8SOIC-HCPL0534 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0534-ND.
OPTOCOUPLR TRANS 1CHAN HS 8SOIC - HCPL0453R1
 Order OPTOCOUPLR TRANS 1CHAN HS 8SOIC-HCPL0453R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0453R1TR-ND.
OPTOCOUPLR TRANS 1CHAN HS 8SOIC - HCPL0453R1
 Order OPTOCOUPLR TRANS 1CHAN HS 8SOIC-HCPL0453R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number HCPL0453R1CT-ND.
OPTOCOUPLR TRANS 1CHAN HS 8SOIC - HCPL0453R2
 Order OPTOCOUPLR TRANS 1CHAN HS 8SOIC-HCPL0453R2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0453R2-ND.