OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073L - Isolators

Digi-Key Part Number FOD073L-ND
Price Break
3000
Unit Price
0.99099
Extended Price
2972.97
Manufacturer Part NumberFOD073L
Product DescriptionOPTOCOUPLER DARL 2CH 3.3V 8SOIC
Quantity Available 0
All prices are in GBP

OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073L - Isolators Details
Technical/Catalog InformationFOD073L
VendorFairchild Optoelectronics Group
CategoryIsolators
Isolation Voltage2500Vrms
Input TypeDC
Output TypeDarlington with Vcc
Current - Output/Channel60mA
Voltage - Output7V
Vce Saturation (Max)-
Current Transfer Ratio (Min)400% @ 500µA
Mounting TypeSurface Mount
Package / Case8-SOIC
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FOD073L
FOD073L

Purchase OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073L - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073L
Isolators

OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073L (FOD073L-ND)

Related parts Isolators:
OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073L
 Order OPTOCOUPLER DARL 2CH 3.3V 8SOIC-FOD073L online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD073L-ND.
OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073LR1
 Order OPTOCOUPLER DARL 2CH 3.3V 8SOIC-FOD073LR1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD073LR1TR-ND.
OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073LR1
 Order OPTOCOUPLER DARL 2CH 3.3V 8SOIC-FOD073LR1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FOD073LR1CT-ND.
OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073LR2
 Order OPTOCOUPLER DARL 2CH 3.3V 8SOIC-FOD073LR2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD073LR2-ND.
OPTOCOUPLER DARL-OUT 2CH 8-DIP - HCPL2730
 Order OPTOCOUPLER DARL-OUT 2CH 8-DIP-HCPL2730 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2730QT-ND.
OPTOCOUPLER DARL-OUT 2CH 8-DIP - HCPL2731
 Order OPTOCOUPLER DARL-OUT 2CH 8-DIP-HCPL2731 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2731QT-ND.
OPTOCOUPLER DARL-OUT 2CH 8-SMD - HCPL2730S
 Order OPTOCOUPLER DARL-OUT 2CH 8-SMD-HCPL2730S online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2730S-ND.
OPTOCOUPLER DARL-OUT 2CH 8-SMD - HCPL2730SD
 Order OPTOCOUPLER DARL-OUT 2CH 8-SMD-HCPL2730SD online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2730SD-ND.
OPTOCOUPLER DARL-OUT 2CH 8-DIP - HCPL2730W
 Order OPTOCOUPLER DARL-OUT 2CH 8-DIP-HCPL2730W online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2730W-ND.
OPTOCOUPLER DARL-OUT 2CH 8-SMD - HCPL2731S
 Order OPTOCOUPLER DARL-OUT 2CH 8-SMD-HCPL2731S online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2731S-ND.
OPTOCOUPLER DARL-OUT 2CH 8-SMD - HCPL2731SD
 Order OPTOCOUPLER DARL-OUT 2CH 8-SMD-HCPL2731SD online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2731SD-ND.
OPTOCOUPLER DARL-OUT 2CH 8-DIP - HCPL2731W
 Order OPTOCOUPLER DARL-OUT 2CH 8-DIP-HCPL2731W online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL2731W-ND.
OPTOCOUPLER 2CH LOGIC 5V 8SOIC - HCPL0661
 Order OPTOCOUPLER 2CH LOGIC 5V 8SOIC-HCPL0661 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0661-ND.
OPTOCOUPLER 2CH LOGIC 3.3V 8SOIC - FOD063L
 Order OPTOCOUPLER 2CH LOGIC 3.3V 8SOIC-FOD063L online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD063L-ND.
OPTOCOUPLER TRANS 2CH 3.3V 8SOIC - FOD053LR1
 Order OPTOCOUPLER TRANS 2CH 3.3V 8SOIC-FOD053LR1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD053LR1TR-ND.