OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0730R1

Digi-Key Part Number HCPL0730R1TR-ND
Price Break
500
2500
5000
12500
25000
Unit Price
1.009
0.97796
0.9702
0.9508
0.93139
Extended Price
504.50
2444.90
4851.00
11885.00
23284.75
Manufacturer Part NumberHCPL0730R1
Product DescriptionOPTOCOUPLER DARL 2CHAN 8SOIC
Quantity Available 1000
All prices are in GBP

OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0730R1 Details
Technical/Catalog InformationHCPL0730R1
VendorFairchild Optoelectronics Group
CategoryIsolators
Isolation Voltage2500Vrms
Input TypeDC
Output TypeDarlington with Vcc
Current - Output/Channel60mA
Voltage - Output7V
Vce Saturation (Max)-
Current Transfer Ratio (Min)300% @ 1.6mA
Mounting TypeSurface Mount
Package / Case8-SOIC
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCPL0730R1
HCPL0730R1
HCPL0730R1TR ND
HCPL0730R1TRND
HCPL0730R1TR

Purchase OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0730R1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0730R1
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0730R1

OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0730R1 (HCPL0730R1TR-ND)

Related parts :
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0730R1
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0730R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0730R1TR-ND.
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0730R1
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0730R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number HCPL0730R1CT-ND.
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0731R1
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0731R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0731R1TR-ND.
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0731R1
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0731R1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number HCPL0731R1CT-ND.
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0730R2
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0730R2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0730R2-ND.
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0730
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0730 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0730-ND.
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0731R2
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0731R2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0731R2-ND.
OPTOCOUPLER DARL 2CHAN 8SOIC - HCPL0731
 Order OPTOCOUPLER DARL 2CHAN 8SOIC-HCPL0731 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0731-ND.
OPTOCOUPLER DARL 1CH 3.3V 8SOIC - FOD070LR1
 Order OPTOCOUPLER DARL 1CH 3.3V 8SOIC-FOD070LR1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD070LR1TR-ND.
OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073LR1
 Order OPTOCOUPLER DARL 2CH 3.3V 8SOIC-FOD073LR1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD073LR1TR-ND.
OPTOCOUPLER DARL 1CH 3.3V 8SOIC - FOD070LR1
 Order OPTOCOUPLER DARL 1CH 3.3V 8SOIC-FOD070LR1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FOD070LR1CT-ND.
OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073LR1
 Order OPTOCOUPLER DARL 2CH 3.3V 8SOIC-FOD073LR1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FOD073LR1CT-ND.
OPTOCOUPLER DARL 1CH 3.3V 8SOIC - FOD070LR2
 Order OPTOCOUPLER DARL 1CH 3.3V 8SOIC-FOD070LR2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD070LR2-ND.
OPTOCOUPLER DARL 1CH 3.3V 8SOIC - FOD070L
 Order OPTOCOUPLER DARL 1CH 3.3V 8SOIC-FOD070L online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD070L-ND.
OPTOCOUPLER DARL 2CH 3.3V 8SOIC - FOD073LR2
 Order OPTOCOUPLER DARL 2CH 3.3V 8SOIC-FOD073LR2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD073LR2-ND.