MICROCOUPLER 1CH LO PRO 4PIN BGA - FODB101V - Isolators

Digi-Key Part Number FODB101VTR-ND
Price Break
3000
6000
12000
24000
Unit Price
0.4714
0.46035
0.45114
0.44194
Extended Price
1414.20
2762.10
5413.68
10606.56
Manufacturer Part NumberFODB101V
Product DescriptionMICROCOUPLER 1CH LO PRO 4PIN BGA
Quantity Available 0
All prices are in GBP

MICROCOUPLER 1CH LO PRO 4PIN BGA - FODB101V - Isolators Details
Technical/Catalog InformationFODB101V
VendorFairchild Optoelectronics Group
CategoryIsolators
Isolation Voltage2500Vrms
Input TypeDC
Output TypeTransistor
Current - Output/Channel50mA
Voltage - Output75V
Vce Saturation (Max)400mV
Current Transfer Ratio (Min)100% @ 1mA
Mounting TypeSurface Mount
Package / Case4-BGA
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FODB101V
FODB101V
FODB101VTR ND
FODB101VTRND
FODB101VTR

Purchase MICROCOUPLER 1CH LO PRO 4PIN BGA - FODB101V - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MICROCOUPLER 1CH LO PRO 4PIN BGA - FODB101V
Isolators

MICROCOUPLER 1CH LO PRO 4PIN BGA - FODB101V (FODB101VTR-ND)

Related parts Isolators:
MICROCOUPLER 1CH LO PRO 4PIN BGA - FODB101V
 Order MICROCOUPLER 1CH LO PRO 4PIN BGA-FODB101V online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FODB101VTR-ND.
MICROCOUPLER 1CH LO PRO 4PIN BGA - FODB101V
 Order MICROCOUPLER 1CH LO PRO 4PIN BGA-FODB101V online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FODB101VCT-ND.
MICROCOUPLER 1CH LO PRO 4PIN BGA - FODB100V
 Order MICROCOUPLER 1CH LO PRO 4PIN BGA-FODB100V online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FODB100VTR-ND.
MICROCOUPLER 1CH LO PRO 4PIN BGA - FODB102V
 Order MICROCOUPLER 1CH LO PRO 4PIN BGA-FODB102V online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FODB102VTR-ND.
MICROCOUPLER 1CH LO PRO 4PIN BGA - FODB100V
 Order MICROCOUPLER 1CH LO PRO 4PIN BGA-FODB100V online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FODB100VCT-ND.
MICROCOUPLER 1CH LO PRO 4PIN BGA - FODB102V
 Order MICROCOUPLER 1CH LO PRO 4PIN BGA-FODB102V online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FODB102VCT-ND.
MICROCOUPLER 1CH LO PRO 4PIN BGA - FODB101
 Order MICROCOUPLER 1CH LO PRO 4PIN BGA-FODB101 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FODB101-ND.
LED SS YELLOW DIFF LO CURR 3MM - HLMP1719
 Order LED SS YELLOW DIFF LO CURR 3MM-HLMP1719 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1719-ND.
LED SS GRN DIFF LO CURR PCB 3MM - HLMP1790
 Order LED SS GRN DIFF LO CURR PCB 3MM-HLMP1790 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1790-ND.
LED SS SUP YLW LO CURR DIFF 3MM - HLMP1719L
 Order LED SS SUP YLW LO CURR DIFF 3MM-HLMP1719L online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1719L-ND.
LED ALGAAS HIRED LO CURR PCB 5MM - HLMPD1019MP5
 Order LED ALGAAS HIRED LO CURR PCB 5MM-HLMPD1019MP5 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPD1019MP5-ND.
LED ALGAAS HIRED LO CURR PCB 5MM - HLMPD1019MP6
 Order LED ALGAAS HIRED LO CURR PCB 5MM-HLMPD1019MP6 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPD1019MP6-ND.
LED ALGAAS HIRED LO CURR PCB 5MM - HLMPD1019MP7
 Order LED ALGAAS HIRED LO CURR PCB 5MM-HLMPD1019MP7 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPD1019MP7-ND.
LED ALGAAS HIRED LO CUR PCB 5MM - HLMPD1509MP5
 Order LED ALGAAS HIRED LO CUR PCB 5MM-HLMPD1509MP5 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPD1509MP5-ND.
LED ALGAAS HIRED LO CUR PCB 5MM - HLMPD1509MP6
 Order LED ALGAAS HIRED LO CUR PCB 5MM-HLMPD1509MP6 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPD1509MP6-ND.