IC RECEIVER 3.3V HS LVDS 8US8 - FIN1018K8X - Integrated Circuits (ICs)

Digi-Key Part Number FIN1018K8XTR-ND
Price Break
3000
6000
12000
Unit Price
0.2963
0.2906
0.2849
Extended Price
888.90
1743.60
3418.80
Manufacturer Part NumberFIN1018K8X
Product DescriptionIC RECEIVER 3.3V HS LVDS 8US8
Quantity Available 0
All prices are in GBP

IC RECEIVER 3.3V HS LVDS 8US8 - FIN1018K8X - Integrated Circuits (ICs) Details
Technical/Catalog InformationFIN1018K8X
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers0/1
TypeReceiver
Voltage - Supply3 V ~ 3.6 V
Package / CaseUS8-8
PackagingTape & Reel (TR)
ProtocolLVDS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FIN1018K8X
FIN1018K8X
FIN1018K8XTR ND
FIN1018K8XTRND
FIN1018K8XTR

Purchase IC RECEIVER 3.3V HS LVDS 8US8 - FIN1018K8X - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RECEIVER 3.3V HS LVDS 8US8 - FIN1018K8X
Integrated Circuits (ICs)

IC RECEIVER 3.3V HS LVDS 8US8 - FIN1018K8X (FIN1018K8XTR-ND)

Related parts Integrated Circuits (ICs):
IC RECEIVER 3.3V HS LVDS 8US8 - FIN1018K8X
 Order IC RECEIVER 3.3V HS LVDS 8US8-FIN1018K8X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1018K8XTR-ND.
IC RECEIVER 3.3V HS LVDS 8US8 - FIN1018K8X
 Order IC RECEIVER 3.3V HS LVDS 8US8-FIN1018K8X online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1018K8XCT-ND.
IC DRVR/RCVR 3.3V HS LVDS 14SOIC - FIN1019MX
 Order IC DRVR/RCVR 3.3V HS LVDS 14SOIC-FIN1019MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1019MXTR-ND.
IC DRIVER DUAL 3.3V HS LVDS US8 - FIN1027K8X
 Order IC DRIVER DUAL 3.3V HS LVDS US8-FIN1027K8X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1027K8XTR-ND.
IC DRVR QUAD 3.3V HS LVDS 16SOIC - FIN1031MX
 Order IC DRVR QUAD 3.3V HS LVDS 16SOIC-FIN1031MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1031MXTR-ND.
IC RCVR QUAD 3.3V HS LVDS 16SOIC - FIN1032MX
 Order IC RCVR QUAD 3.3V HS LVDS 16SOIC-FIN1032MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1032MXTR-ND.
IC DRVR QUAD 3.3V HS LVDS 16SOIC - FIN1047MX
 Order IC DRVR QUAD 3.3V HS LVDS 16SOIC-FIN1047MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1047MXTR-ND.
IC RCVR QUAD 3.3V HS LVDS 16SOIC - FIN1048MX
 Order IC RCVR QUAD 3.3V HS LVDS 16SOIC-FIN1048MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1048MXTR-ND.
IC DRIVER QUAD 5V HS LVDS 16SOIC - FIN1531MX
 Order IC DRIVER QUAD 5V HS LVDS 16SOIC-FIN1531MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1531MXTR-ND.
IC RCVR QUAD 5V HS LVDS 16SOIC - FIN1532MX
 Order IC RCVR QUAD 5V HS LVDS 16SOIC-FIN1532MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1532MXTR-ND.
IC DRVR/RCVR 3.3V HS LVDS 14SOIC - FIN1019MX
 Order IC DRVR/RCVR 3.3V HS LVDS 14SOIC-FIN1019MX online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1019MXCT-ND.
IC DRIVER DUAL 3.3V HS LVDS US8 - FIN1027K8X
 Order IC DRIVER DUAL 3.3V HS LVDS US8-FIN1027K8X online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1027K8XCT-ND.
IC DRVR QUAD 3.3V HS LVDS 16SOIC - FIN1031MX
 Order IC DRVR QUAD 3.3V HS LVDS 16SOIC-FIN1031MX online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1031MXCT-ND.
IC RCVR QUAD 3.3V HS LVDS 16SOIC - FIN1032MX
 Order IC RCVR QUAD 3.3V HS LVDS 16SOIC-FIN1032MX online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1032MXCT-ND.
IC DRVR QUAD 3.3V HS LVDS 16SOIC - FIN1047MX
 Order IC DRVR QUAD 3.3V HS LVDS 16SOIC-FIN1047MX online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1047MXCT-ND.