POLYSWITCH STRAP 1.75A HOLD - SRP175 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SRP175-ND
Price Break
1
10
100
500
1000
5000
10000
50000
100000
Unit Price
0.34
0.31
0.2819
0.22056
0.18975
0.1749
0.14685
0.14094
0.1353
Extended Price
0.34
3.10
28.19
110.28
189.75
874.50
1468.50
7047.00
13530.00
Manufacturer Part NumberSRP175
Product DescriptionPOLYSWITCH STRAP 1.75A HOLD
Quantity Available 0
All prices are in GBP

POLYSWITCH STRAP 1.75A HOLD - SRP175 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSRP175
VendorTyco Electronics Raychem Circuit Protection
CategoryOver Voltage, Current, Temperature Devices
Package / CaseStrap
PackagingBulk
Current - Hold (Ih)1.75A
Current - Trip (It)3.8A
Current - Max100A
Voltage - Max15V
Time to Trip5s
R Min/Max0.050 ~ 0.090 ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SRP175
SRP175

Purchase POLYSWITCH STRAP 1.75A HOLD - SRP175 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POLYSWITCH STRAP 1.75A HOLD - SRP175
Over Voltage, Current, Temperature Devices

POLYSWITCH STRAP 1.75A HOLD - SRP175 (SRP175-ND)

Related parts Over Voltage, Current, Temperature Devices :
POLYSWITCH STRAP 1.75A HOLD - SRP175
 Order POLYSWITCH STRAP 1.75A HOLD-SRP175 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SRP175-ND.
POLYSWITCH STRAP 4.20A HOLD - SRP420
 Order POLYSWITCH STRAP 4.20A HOLD-SRP420 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SRP420-ND.
POLYSWITCH STRAP 1.20A HOLD - SRP120
 Order POLYSWITCH STRAP 1.20A HOLD-SRP120 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SRP120-ND.
POLYSWITCH STRAP 1.9A HOLD - LTP190
 Order POLYSWITCH STRAP 1.9A HOLD-LTP190 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP190-ND.
POLYSWITCH STRAP 0.70A HOLD - LTP070
 Order POLYSWITCH STRAP 0.70A HOLD-LTP070 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP070-ND.
POLYSWITCH STRAP 1.0A HOLD - LTP100S
 Order POLYSWITCH STRAP 1.0A HOLD-LTP100S online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP100S-ND.
POLYSWITCH STRAP 2.00A HOLD - SRP200F
 Order POLYSWITCH STRAP 2.00A HOLD-SRP200F online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SRP200F-ND.
POLYSWITCH PTC RESET 5A HOLD - RGEF500-1
 Order POLYSWITCH PTC RESET 5A HOLD-RGEF500-1 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF500-1-ND.
POLYSWITCH PTC RESET 1.6A HOLD - RUEF160-1
 Order POLYSWITCH PTC RESET 1.6A HOLD-RUEF160-1 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF160-1-ND.
POLYSWITCH PTC RESET 0.05A HOLD - RXEF005-1
 Order POLYSWITCH PTC RESET 0.05A HOLD-RXEF005-1 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXEF005-1-ND.
POLYSWITCH PTC RESET 1.35A HOLD - RXEF135-1
 Order POLYSWITCH PTC RESET 1.35A HOLD-RXEF135-1 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXEF135-1-ND.
POLYSWITCH RXE SERIES 3.00A HOLD - RXE300
 Order POLYSWITCH RXE SERIES 3.00A HOLD-RXE300 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXE300-ND.
POLYSWITCH RXE SERIES 0.50A HOLD - RXE050
 Order POLYSWITCH RXE SERIES 0.50A HOLD-RXE050 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXE050-ND.
POLYSWITCH RXE SERIES 0.90A HOLD - RXE090
 Order POLYSWITCH RXE SERIES 0.90A HOLD-RXE090 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXE090-ND.
POLYSWITCH RXE SERIES 0.20A HOLD - RXE020
 Order POLYSWITCH RXE SERIES 0.20A HOLD-RXE020 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXE020-ND.