RELAY ANALOG SET DPDT 8PIN - H3CR-A8-AC24-48/DC12-48 - Industrial Controls, Meters

Digi-Key Part Number Z2380-ND
Price Break
1
25
50
100
Unit Price
37.65
34.8564
32.5326
30.2088
Extended Price
37.65
871.41
1626.63
3020.88
Manufacturer Part NumberH3CR-A8-AC24-48/DC12-48
Product DescriptionRELAY ANALOG SET DPDT 8PIN
Quantity Available 0
All prices are in GBP

RELAY ANALOG SET DPDT 8PIN - H3CR-A8-AC24-48/DC12-48 - Industrial Controls, Meters Details
Technical/Catalog InformationH3CR-A8-AC24-48/DC12-48
VendorOmron Electronics Inc-IA Div
CategoryIndustrial Controls, Meters
Display TypeAnalog
Voltage - Supply24 ~ 48 VAC
Operating ModeMultiple
Output Type-
Timing Range0.05s ~ 300h
Termination Style8 Pin Socketable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H3CR A8 AC24 48 DC12 48
H3CRA8AC2448DC1248
Z2380 ND
Z2380ND
Z2380

Purchase RELAY ANALOG SET DPDT 8PIN - H3CR-A8-AC24-48/DC12-48 - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY ANALOG SET DPDT 8PIN - H3CR-A8-AC24-48/DC12-48
Industrial Controls, Meters

RELAY ANALOG SET DPDT 8PIN - H3CR-A8-AC24-48/DC12-48 (Z2380-ND)

Related parts Industrial Controls, Meters :
RELAY ANALOG SET DPDT 8PIN - H3CR-A8-AC24-48/DC12-48
 Order RELAY ANALOG SET DPDT 8PIN-H3CR-A8-AC24-48/DC12-48 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2380-ND.
RELAY ANALOG SET DPDT 8PIN - H3CR-A8-AC100240/DC100125
 Order RELAY ANALOG SET DPDT 8PIN-H3CR-A8-AC100240/DC100125 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2379-ND.
RELAY ANALOG SET DPDT 8PIN - H3CR-A8E-AC/DC24-48
 Order RELAY ANALOG SET DPDT 8PIN-H3CR-A8E-AC/DC24-48 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2381-ND.
RELAY HI-FREQ DPDT .01A 12VDC - G5Y-254P-1-DC12
 Order RELAY HI-FREQ DPDT .01A 12VDC-G5Y-254P-1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z704-ND.
RELAY TIMER ANALOG 24VDC/AC - H3CRAAC24-48/DC12-48
 Order RELAY TIMER ANALOG 24VDC/AC-H3CRAAC24-48/DC12-48 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z997-ND.
RELAY TELCOM DPDT 1A 12VDC SMT - G6K-2F-DC12
 Order RELAY TELCOM DPDT 1A 12VDC SMT-G6K-2F-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z113-ND.
RELAY DPDT SMD 2A 12VDC - G6SK-2F-DC12
 Order RELAY DPDT SMD 2A 12VDC-G6SK-2F-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2666-ND.
RELAY PWR DPDT 10A 24VAC - LY2I4N-AC24
 Order RELAY PWR DPDT 10A 24VAC-LY2I4N-AC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2I4N-AC24-ND.
RELAY PC MNT DPDT 1A 5VDC - G6AK-234P-ST-US-DC5
 Order RELAY PC MNT DPDT 1A 5VDC-G6AK-234P-ST-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z749-ND.
RELAY PC MNT DPDT 1A 5VDC - G6A234PSTUSDC5BYOMR
 Order RELAY PC MNT DPDT 1A 5VDC-G6A234PSTUSDC5BYOMR online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z105-ND.
RELAY PC MNT DPDT 1A 5VDC - G5A-237P-DC5
 Order RELAY PC MNT DPDT 1A 5VDC-G5A-237P-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z706-ND.
RELAY 4PDT 24VAC POWER MY SER - MY4-AC24
 Order RELAY 4PDT 24VAC POWER MY SER-MY4-AC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z808-ND.
RELAY PCB LATCHING DPDT 3V - G6SU-2-DC3
 Order RELAY PCB LATCHING DPDT 3V-G6SU-2-DC3 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SU-2-DC3-ND.
RELAY PWR SPDT 20A 12VDC W/QC - G8P-1C4TP-DC12
 Order RELAY PWR SPDT 20A 12VDC W/QC-G8P-1C4TP-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z210-ND.
RELAY PWR SPST 10A 12VDC PCB - G2R-1A4-ASI-DC12
 Order RELAY PWR SPST 10A 12VDC PCB-G2R-1A4-ASI-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-ASI-DC12-ND.