CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ATE070 - Capacitors

Digi-Key Part Number 399-4024-1-ND
Price Break
1
10
100
500
1000
Unit Price
0.68
0.59
0.515
0.40656
0.3388
Extended Price
0.68
5.90
51.50
203.28
338.80
Manufacturer Part NumberT520B476M006ATE070
Product DescriptionCAPACITOR TANT 47UF 6.3V 20% SMD
Quantity Available 2209
All prices are in GBP

CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ATE070 - Capacitors Details
Technical/Catalog InformationT520B476M006ATE070
VendorKemet (VA)
CategoryCapacitors
Capacitance47µF
Voltage - Rated6.3V
Tolerance±20%
SeriesT520
Package / Case3528-21 (EIA)
PackagingCut Tape (CT)
FeaturesKo-Cap Polymer
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)70.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T520B476M006ATE070
T520B476M006ATE070
399 4024 1 ND
39940241ND
399-4024-1

Purchase CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ATE070 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ATE070
Capacitors

CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ATE070 (399-4024-1-ND)

Related parts Capacitors :
CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ATE070
 Order CAPACITOR TANT 47UF 6.3V 20% SMD-T520B476M006ATE070 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4024-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
 Order CAPACITOR TANT 47UF 10V 20% SMD-T491C476M010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1576-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035
 Order CAPACITOR TANT 47UF 16V 20% SMD-T520D476M016ATE035 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3468-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ATE070
 Order CAPACITOR TANT 47UF 16V 20% SMD-T520V476M016ATE070 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4106-1-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T491D476K010AS
 Order CAPACITOR TANT 47UF 10V 10% SMD-T491D476K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1577-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T491D476K016AS
 Order CAPACITOR TANT 47UF 16V 10% SMD-T491D476K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1603-1-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T496D475K035AS
 Order CAPACITOR TANT 4.7UF 35V 10% SMD-T496D475K035AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1729-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T491D476K020AS
 Order CAPACITOR TANT 47UF 20V 10% SMD-T491D476K020AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1619-6-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T491D476K010AT
 Order CAPACITOR TANT 47UF 10V 10% SMD-T491D476K010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3793-1-ND.
CAPACITOR TANT 47UF 35V 10% SMD - T491X476K035AT
 Order CAPACITOR TANT 47UF 35V 10% SMD-T491X476K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3821-1-ND.
CAP TANT 47UF 35V 10% LOESR SMD - B45197A6476K509
 Order CAP TANT 47UF 35V 10% LOESR SMD-B45197A6476K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1585-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AS
 Order CAPACITOR TANT 4.7UF 16V 20% SMD-T491B475M016AS online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1591-2-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AS
 Order CAPACITOR TANT 22UF 16V 20% SMD-T491C226M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1598-1-ND.
CAPACITOR TANT 33UF 16V 20% SMD - T491D336M016AS
 Order CAPACITOR TANT 33UF 16V 20% SMD-T491D336M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1602-1-ND.
CAPACITOR TANT 1000UF 4V 20% SMD - T510E108M004AS
 Order CAPACITOR TANT 1000UF 4V 20% SMD-T510E108M004AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1743-1-ND.