CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300 - Capacitors

Digi-Key Part Number 399-3880-1-ND
Price Break
1
10
100
Unit Price
0.74
0.643
0.5618
Extended Price
0.74
6.43
56.18
Manufacturer Part NumberT495D226K035ATE300
Product DescriptionCAPACITOR TANT 22UF 35V 10% SMD
Quantity Available 832
All prices are in GBP

CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300 - Capacitors Details
Technical/Catalog InformationT495D226K035ATE300
VendorKemet (VA)
CategoryCapacitors
Capacitance22µF
Voltage - Rated35V
Tolerance±10%
SeriesT495
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)300.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T495D226K035ATE300
T495D226K035ATE300
399 3880 1 ND
39938801ND
399-3880-1

Purchase CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300
Capacitors

CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300 (399-3880-1-ND)

Related parts Capacitors :
CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300
 Order CAPACITOR TANT 22UF 35V 10% SMD-T495D226K035ATE300 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3880-1-ND.
CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AS
 Order CAPACITOR TANT 2.2UF 35V 10% SMD-T491C225K035AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1648-6-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T491A225K016AS
 Order CAPACITOR TANT 2.2UF 16V 10% SMD-T491A225K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1586-1-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T496D475K035AS
 Order CAPACITOR TANT 4.7UF 35V 10% SMD-T496D475K035AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1729-1-ND.
CAPACITOR TANT .10UF 35V 10% SMD - T491A104K035AT
 Order CAPACITOR TANT .10UF 35V 10% SMD-T491A104K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3676-1-ND.
CAPACITOR TANT 1.0UF 35V 10% SMD - T491B105K035AT
 Order CAPACITOR TANT 1.0UF 35V 10% SMD-T491B105K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3702-1-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491B225K025AT
 Order CAPACITOR TANT 2.2UF 25V 10% SMD-T491B225K025AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3715-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491D226K025AT
 Order CAPACITOR TANT 22UF 25V 10% SMD-T491D226K025AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3782-1-ND.
CAPACITOR TANT 47UF 35V 10% SMD - T491X476K035AT
 Order CAPACITOR TANT 47UF 35V 10% SMD-T491X476K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3821-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491A106K010AS
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491A106K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1563-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AS
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491B106K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1568-1-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T491D476K010AS
 Order CAPACITOR TANT 47UF 10V 10% SMD-T491D476K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1577-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491B106K016AS
 Order CAPACITOR TANT 10UF 16V 10% SMD-T491B106K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1593-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491C106K016AS
 Order CAPACITOR TANT 10UF 16V 10% SMD-T491C106K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1595-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AS
 Order CAPACITOR TANT 22UF 16V 20% SMD-T491C226M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1598-1-ND.