CAPACITOR TANT 10UF 10V 20% SMD - T494B106M010AT - Capacitors

Digi-Key Part Number 399-3831-1-ND
Price Break
1
10
100
500
1000
Unit Price
0.48
0.413
0.3612
0.28512
0.2376
Extended Price
0.48
4.13
36.12
142.56
237.60
Manufacturer Part NumberT494B106M010AT
Product DescriptionCAPACITOR TANT 10UF 10V 20% SMD
Quantity Available 2040
All prices are in GBP

CAPACITOR TANT 10UF 10V 20% SMD - T494B106M010AT - Capacitors Details
Technical/Catalog InformationT494B106M010AT
VendorKemet (VA)
CategoryCapacitors
Capacitance10µF
Voltage - Rated10V
Tolerance±20%
SeriesT494
Package / Case3528-21 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)800.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T494B106M010AT
T494B106M010AT
399 3831 1 ND
39938311ND
399-3831-1

Purchase CAPACITOR TANT 10UF 10V 20% SMD - T494B106M010AT - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 10UF 10V 20% SMD - T494B106M010AT
Capacitors

CAPACITOR TANT 10UF 10V 20% SMD - T494B106M010AT (399-3831-1-ND)

Related parts Capacitors :
CAPACITOR TANT 10UF 10V 20% SMD - T494B106M010AT
 Order CAPACITOR TANT 10UF 10V 20% SMD-T494B106M010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3831-1-ND.
CAPACITOR TANT 10UF 10V 20% SMD - T491B106M010AT
 Order CAPACITOR TANT 10UF 10V 20% SMD-T491B106M010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3707-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491A106K010AS
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491A106K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1563-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AS
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491B106K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1568-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
 Order CAPACITOR TANT 47UF 10V 20% SMD-T491C476M010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1576-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T510X337M010AS
 Order CAPACITOR TANT 330UF 10V 20% SMD-T510X337M010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1754-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491A106M016AS
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491A106M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3098-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE018
 Order CAPACITOR TANT 220UF 10V 20% SMD-T520D227M010ASE018 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3182-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491A106K010AT
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491A106K010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3684-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491A106M016AT
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491A106M016AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3687-1-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T491A226M010AT
 Order CAPACITOR TANT 22UF 10V 20% SMD-T491A226M010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3692-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AT
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491B106K010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3705-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491B106M016AT
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491B106M016AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3708-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491C106K010AT
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491C106K010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3731-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T491D337M010AT
 Order CAPACITOR TANT 330UF 10V 20% SMD-T491D337M010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3790-1-ND.