CAPACITOR TANT 47UF 35V 10% SMD - T491X476K035AT - Capacitors

Digi-Key Part Number 399-3821-1-ND
Price Break
1
10
100
Unit Price
1.61
1.406
1.2282
Extended Price
1.61
14.06
122.82
Manufacturer Part NumberT491X476K035AT
Product DescriptionCAPACITOR TANT 47UF 35V 10% SMD
Quantity Available 93
All prices are in GBP

CAPACITOR TANT 47UF 35V 10% SMD - T491X476K035AT - Capacitors Details
Technical/Catalog InformationT491X476K035AT
VendorKemet (VA)
CategoryCapacitors
Capacitance47µF
Voltage - Rated35V
Tolerance±10%
SeriesT491
Package / Case7343-43 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)600.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491X476K035AT
T491X476K035AT
399 3821 1 ND
39938211ND
399-3821-1

Purchase CAPACITOR TANT 47UF 35V 10% SMD - T491X476K035AT - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 47UF 35V 10% SMD - T491X476K035AT
Capacitors

CAPACITOR TANT 47UF 35V 10% SMD - T491X476K035AT (399-3821-1-ND)

Related parts Capacitors :
CAPACITOR TANT 47UF 35V 10% SMD - T491X476K035AT
 Order CAPACITOR TANT 47UF 35V 10% SMD-T491X476K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3821-1-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T496D475K035AS
 Order CAPACITOR TANT 4.7UF 35V 10% SMD-T496D475K035AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1729-1-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T491D476K010AS
 Order CAPACITOR TANT 47UF 10V 10% SMD-T491D476K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1577-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T491D476K016AS
 Order CAPACITOR TANT 47UF 16V 10% SMD-T491D476K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1603-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T491D476K020AS
 Order CAPACITOR TANT 47UF 20V 10% SMD-T491D476K020AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1619-6-ND.
CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AS
 Order CAPACITOR TANT 2.2UF 35V 10% SMD-T491C225K035AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1648-6-ND.
CAPACITOR TANT .10UF 35V 10% SMD - T491A104K035AT
 Order CAPACITOR TANT .10UF 35V 10% SMD-T491A104K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3676-1-ND.
CAPACITOR TANT 1.0UF 35V 10% SMD - T491B105K035AT
 Order CAPACITOR TANT 1.0UF 35V 10% SMD-T491B105K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3702-1-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T491D476K010AT
 Order CAPACITOR TANT 47UF 10V 10% SMD-T491D476K010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3793-1-ND.
CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300
 Order CAPACITOR TANT 22UF 35V 10% SMD-T495D226K035ATE300 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3880-1-ND.
CAP TANT 47UF 35V 10% LOESR SMD - B45197A6476K509
 Order CAP TANT 47UF 35V 10% LOESR SMD-B45197A6476K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1585-1-ND.
CAPACITOR TANT 47UF 35V 10% RAD - T350M476K035AS
 Order CAPACITOR TANT 47UF 35V 10% RAD-T350M476K035AS online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1438-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491A106K010AS
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491A106K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1563-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AS
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491B106K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1568-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
 Order CAPACITOR TANT 47UF 10V 20% SMD-T491C476M010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1576-1-ND.