CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AT - Capacitors

Digi-Key Part Number 399-3705-1-ND
Price Break
1
10
100
500
1000
Unit Price
0.17
0.151
0.1318
0.10404
0.0867
Extended Price
0.17
1.51
13.18
52.02
86.70
Manufacturer Part NumberT491B106K010AT
Product DescriptionCAPACITOR TANT 10UF 10V 10% SMD
Quantity Available 2441
All prices are in GBP

CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AT - Capacitors Details
Technical/Catalog InformationT491B106K010AT
VendorKemet (VA)
CategoryCapacitors
Capacitance10µF
Voltage - Rated10V
Tolerance±10%
SeriesT491
Package / Case3528-21 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)3.500 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491B106K010AT
T491B106K010AT
399 3705 1 ND
39937051ND
399-3705-1

Purchase CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AT - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AT
Capacitors

CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AT (399-3705-1-ND)

Related parts Capacitors :
CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AT
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491B106K010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3705-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491A106K010AS
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491A106K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1563-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AS
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491B106K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1568-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491A106K010AT
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491A106K010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3684-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491C106K010AT
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491C106K010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3731-1-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T491D476K010AS
 Order CAPACITOR TANT 47UF 10V 10% SMD-T491D476K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1577-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491B106K016AS
 Order CAPACITOR TANT 10UF 16V 10% SMD-T491B106K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1593-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491C106K016AS
 Order CAPACITOR TANT 10UF 16V 10% SMD-T491C106K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1595-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T496B106K016AS
 Order CAPACITOR TANT 10UF 16V 10% SMD-T496B106K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1691-1-ND.
CAPACITOR TANT .10UF 35V 10% SMD - T491A104K035AT
 Order CAPACITOR TANT .10UF 35V 10% SMD-T491A104K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3676-1-ND.
CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AT
 Order CAPACITOR TANT 1.0UF 20V 10% SMD-T491A105K020AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3679-1-ND.
CAPACITOR TANT 10UF 6.3V 10% SMD - T491A106K006AT
 Order CAPACITOR TANT 10UF 6.3V 10% SMD-T491A106K006AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3683-1-ND.
CAPACITOR TANT 1.0UF 35V 10% SMD - T491B105K035AT
 Order CAPACITOR TANT 1.0UF 35V 10% SMD-T491B105K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3702-1-ND.
CAPACITOR TANT 10UF 10V 20% SMD - T491B106M010AT
 Order CAPACITOR TANT 10UF 10V 20% SMD-T491B106M010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3707-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AT
 Order CAPACITOR TANT 100UF 10V 10% SMD-T491D107K010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3769-1-ND.