CAPACITOR TANT 68UF 25V 10% SMD - T495X686K025ATE200 - Capacitors

Digi-Key Part Number 399-3908-2-ND
Price Break
500
1000
2500
5000
10000
Unit Price
0.54054
0.52569
0.5049
0.4752
0.4455
Extended Price
270.27
525.69
1262.25
2376.00
4455.00
Manufacturer Part NumberT495X686K025ATE200
Product DescriptionCAPACITOR TANT 68UF 25V 10% SMD
Quantity Available 0
All prices are in GBP

CAPACITOR TANT 68UF 25V 10% SMD - T495X686K025ATE200 - Capacitors Details
Technical/Catalog InformationT495X686K025ATE200
VendorKemet
CategoryCapacitors
Capacitance68µF
Voltage - Rated25V
Tolerance±10%
SeriesT495
Package / Case7343-43 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)200.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T495X686K025ATE200
T495X686K025ATE200
399 3908 2 ND
39939082ND
399-3908-2

Purchase CAPACITOR TANT 68UF 25V 10% SMD - T495X686K025ATE200 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 68UF 25V 10% SMD - T495X686K025ATE200
Capacitors

CAPACITOR TANT 68UF 25V 10% SMD - T495X686K025ATE200 (399-3908-2-ND)

Related parts Capacitors :
CAPACITOR TANT 68UF 25V 10% SMD - T495X686K025ATE200
 Order CAPACITOR TANT 68UF 25V 10% SMD-T495X686K025ATE200 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3908-2-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491C106K025AT
 Order CAPACITOR TANT 10UF 25V 10% SMD-T491C106K025AT online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3734-2-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491B225K025AT
 Order CAPACITOR TANT 2.2UF 25V 10% SMD-T491B225K025AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3715-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491D226K025AT
 Order CAPACITOR TANT 22UF 25V 10% SMD-T491D226K025AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3782-1-ND.
CAP TANT 68UF 25V 10% LOESR SMD - B45197A5686K509
 Order CAP TANT 68UF 25V 10% LOESR SMD-B45197A5686K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1573-1-ND.
CAPACITOR TANT 68UF 16V 10% RAD - T350K686K016AS
 Order CAPACITOR TANT 68UF 16V 10% RAD-T350K686K016AS online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1408-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS
 Order CAPACITOR TANT 100UF 10V 10% SMD-T491D107K010AS online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1579-2-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491A106K010AS
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491A106K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1563-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AS
 Order CAPACITOR TANT 10UF 10V 10% SMD-T491B106K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1568-1-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T491D476K010AS
 Order CAPACITOR TANT 47UF 10V 10% SMD-T491D476K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1577-1-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T491A225K016AS
 Order CAPACITOR TANT 2.2UF 16V 10% SMD-T491A225K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1586-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491B106K016AS
 Order CAPACITOR TANT 10UF 16V 10% SMD-T491B106K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1593-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491C106K016AS
 Order CAPACITOR TANT 10UF 16V 10% SMD-T491C106K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1595-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T491D476K016AS
 Order CAPACITOR TANT 47UF 16V 10% SMD-T491D476K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1603-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T496B106K016AS
 Order CAPACITOR TANT 10UF 16V 10% SMD-T496B106K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1691-1-ND.