CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AT - Capacitors

Digi-Key Part Number 399-3529-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.3
0.253
0.1984
0.12659
0.11815
0.10971
Extended Price
0.30
2.53
19.84
126.59
590.75
1097.10
Manufacturer Part NumberT350A105K035AT
Product DescriptionCAPACITOR TANT 1.0UF 35V 10% RAD
Quantity Available 16473
All prices are in GBP

CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AT - Capacitors Details
Technical/Catalog InformationT350A105K035AT
VendorKemet
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated35V
Tolerance±10%
SeriesT350 - UltraDip II
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 85°C
Lead Spacing0.1" (2.54mm)
ESR (Equivalent Series Resistance)8.000 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T350A105K035AT
T350A105K035AT
399 3529 ND
3993529ND
399-3529

Purchase CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AT - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AT
Capacitors

CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AT (399-3529-ND)

Related parts Capacitors :
CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AT
 Order CAPACITOR TANT 1.0UF 35V 10% RAD-T350A105K035AT online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3529-ND.
CAPACITOR TANT 47UF 35V 10% RAD - T350M476K035AS
 Order CAPACITOR TANT 47UF 35V 10% RAD-T350M476K035AS online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1438-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T356A105K035AT
 Order CAPACITOR TANT 1.0UF 35V 10% RAD-T356A105K035AT online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3604-ND.
CAP TANTALUM 10UF 35V 10% RAD - TAP106K035SCS
 Order CAP TANTALUM 10UF 35V 10% RAD-TAP106K035SCS online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1842-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0300
 Order CAP TANT LOWESR 22UF 35V 10% SMD-TPSE226K035R0300 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1798-6-ND.
CAP TANT LOWESR 47UF 35V 10% SMD - TPSE476K035R0200
 Order CAP TANT LOWESR 47UF 35V 10% SMD-TPSE476K035R0200 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3109-2-ND.
CAPACITOR TANT 68UF 16V 10% RAD - T350K686K016AS
 Order CAPACITOR TANT 68UF 16V 10% RAD-T350K686K016AS online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1408-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T496D475K035AS
 Order CAPACITOR TANT 4.7UF 35V 10% SMD-T496D475K035AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1729-1-ND.
CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AS
 Order CAPACITOR TANT 2.2UF 35V 10% SMD-T491C225K035AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1648-6-ND.
CAPACITOR TANT 10UF 25V 10% RAD - T356E106K025AT
 Order CAPACITOR TANT 10UF 25V 10% RAD-T356E106K025AT online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3640-ND.
CAPACITOR TANT .10UF 35V 10% SMD - T491A104K035AT
 Order CAPACITOR TANT .10UF 35V 10% SMD-T491A104K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3676-1-ND.
CAPACITOR TANT 1.0UF 35V 10% SMD - T491B105K035AT
 Order CAPACITOR TANT 1.0UF 35V 10% SMD-T491B105K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3702-1-ND.
CAPACITOR TANT 47UF 35V 10% SMD - T491X476K035AT
 Order CAPACITOR TANT 47UF 35V 10% SMD-T491X476K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3821-1-ND.
CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300
 Order CAPACITOR TANT 22UF 35V 10% SMD-T495D226K035ATE300 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3880-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS
 Order CAPACITOR TANT 100UF 10V 10% SMD-T491D107K010AS online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1579-2-ND.