IC NAND FLASH 2GB 3.3V 48-TSOP - MT29F2G08AAAWP - Integrated Circuits (ICs)

Digi-Key Part Number 557-1147-1-ND
Price Break
1
25
100
250
500
Unit Price
13.13
10.4248
9.6525
9.45944
9.2664
Extended Price
13.13
260.62
965.25
2364.86
4633.20
Manufacturer Part NumberMT29F2G08AAAWP
Product DescriptionIC NAND FLASH 2GB 3.3V 48-TSOP
Quantity Available 0
All prices are in GBP

IC NAND FLASH 2GB 3.3V 48-TSOP - MT29F2G08AAAWP - Integrated Circuits (ICs) Details
Technical/Catalog InformationMT29F2G08AAAWP
VendorMicron Technology Inc (VA)
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH - Nand
Memory Size2G (256M x 8)
Speed-
InterfaceParallel
Package / Case48-TSOP
PackagingCut Tape (CT)
Voltage - Supply-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MT29F2G08AAAWP
MT29F2G08AAAWP
557 1147 1 ND
55711471ND
557-1147-1

Purchase IC NAND FLASH 2GB 3.3V 48-TSOP - MT29F2G08AAAWP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC NAND FLASH 2GB 3.3V 48-TSOP - MT29F2G08AAAWP
Integrated Circuits (ICs)

IC NAND FLASH 2GB 3.3V 48-TSOP - MT29F2G08AAAWP (557-1147-1-ND)

Related parts Integrated Circuits (ICs):
IC NAND FLASH 2GB 3.3V 48-TSOP - MT29F2G08AAAWP
 Order IC NAND FLASH 2GB 3.3V 48-TSOP-MT29F2G08AAAWP online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1147-1-ND.
IC NAND FLASH 2GB 3.3V 48-TSOP - MT29F2G08ABCWP:C TR
 Order IC NAND FLASH 2GB 3.3V 48-TSOP-MT29F2G08ABCWP:C TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT29F2G08ABCWP:C TR-ND.
IC FLASH MEM 32MBIT 3V 48-TSOP - M29DW323DB70N6
 Order IC FLASH MEM 32MBIT 3V 48-TSOP-M29DW323DB70N6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1699-ND.
IC FLASH MEM 64MBIT 3V 48-TSOP - M29W640FT70N6E
 Order IC FLASH MEM 64MBIT 3V 48-TSOP-M29W640FT70N6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5033-ND.
IC NAND FLASH 4GB 3.3V 48-TSOP - MT29F4G08AAAWP:A TR
 Order IC NAND FLASH 4GB 3.3V 48-TSOP-MT29F4G08AAAWP:A TR online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1202-1-ND.
IC FLASH MEM 32MBIT 3V 48-TFBGA - M29W320DB70ZA6
 Order IC FLASH MEM 32MBIT 3V 48-TFBGA-M29W320DB70ZA6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3605-ND.
IC FLASH MEMORY 16M 3V 48-CBGA - AT49BV162AT-70CU
 Order IC FLASH MEMORY 16M 3V 48-CBGA-AT49BV162AT-70CU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV162AT-70CU-ND.
IC FLASH MEM 64MBIT 3V 48-TFBGA - M29W640FT70ZA6E
 Order IC FLASH MEM 64MBIT 3V 48-TFBGA-M29W640FT70ZA6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5034-ND.
IC FLASH MEM 128MBIT 3V 56-TSOP - M29W128FL70N6E
 Order IC FLASH MEM 128MBIT 3V 56-TSOP-M29W128FL70N6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5530-ND.
IC FLASH MEM 64MBIT 2.7V 48-TSOP - AT49BV642D-70TU
 Order IC FLASH MEM 64MBIT 2.7V 48-TSOP-AT49BV642D-70TU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV642D-70TU-ND.
IC FLASH MEM 8MBIT 70NS 48-TSOP - M29F800DB70N1
 Order IC FLASH MEM 8MBIT 70NS 48-TSOP-M29F800DB70N1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M29F800DB70N1-ND.
IC FLASH MEM 8MBIT 3V 32-TSOP - M50FW080NB5TG
 Order IC FLASH MEM 8MBIT 3V 32-TSOP-M50FW080NB5TG online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M50FW080NB5TG-ND.
IC SRAM 4MB 3V 48-TSOP - CY62146EV30LL-45ZSXI
 Order IC SRAM 4MB 3V 48-TSOP-CY62146EV30LL-45ZSXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62146EV30LL-45ZSXI-ND.
IC SRAM 8MB 3V 48-TSOP - CY62157EV30LL-45ZXI
 Order IC SRAM 8MB 3V 48-TSOP-CY62157EV30LL-45ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45ZXI-ND.
IC SRAM 16MB 3V 48-TSOP - CY62167DV30LL-45ZXI
 Order IC SRAM 16MB 3V 48-TSOP-CY62167DV30LL-45ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62167DV30LL-45ZXI-ND.