CAP 22UF 6.3V ELECT FC SMD - EEE-FC0J220R - Capacitors

Digi-Key Part Number PCE3984TR-ND
Price Break
2000
6000
10000
26000
Unit Price
0.04039
0.03742
0.03505
0.03267
Extended Price
80.78
224.52
350.50
849.42
Manufacturer Part NumberEEE-FC0J220R
Product DescriptionCAP 22UF 6.3V ELECT FC SMD
Quantity Available 4000
All prices are in GBP

CAP 22UF 6.3V ELECT FC SMD - EEE-FC0J220R - Capacitors Details
Technical/Catalog InformationEEE-FC0J220R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance22µF
Voltage - Rated6.3V
Tolerance±20%
SeriesFC
Package / Case-
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEE FC0J220R
EEEFC0J220R
PCE3984TR ND
PCE3984TRND
PCE3984TR

Purchase CAP 22UF 6.3V ELECT FC SMD - EEE-FC0J220R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 22UF 6.3V ELECT FC SMD - EEE-FC0J220R
Capacitors

CAP 22UF 6.3V ELECT FC SMD - EEE-FC0J220R (PCE3984TR-ND)

Related parts Capacitors :
CAP 22UF 6.3V ELECT FC SMD - EEE-FC0J220R
 Order CAP 22UF 6.3V ELECT FC SMD-EEE-FC0J220R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3984TR-ND.
CAP 33UF 10V ELECT FC SMD - EEE-FC1A330R
 Order CAP 33UF 10V ELECT FC SMD-EEE-FC1A330R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3993TR-ND.
CAP 100UF 50V ELECT FC SMD - EEE-FC1H101P
 Order CAP 100UF 50V ELECT FC SMD-EEE-FC1H101P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4013TR-ND.
CAP 220UF 10V ELECT FC SMD - EEE-FC1A221P
 Order CAP 220UF 10V ELECT FC SMD-EEE-FC1A221P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3992CT-ND.
CAP 33UF 25V ELECT FC SMD - EEE-FC1E330P
 Order CAP 33UF 25V ELECT FC SMD-EEE-FC1E330P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4006CT-ND.
CAP 220UF 35V ELECT FC SMD - EEE-FC1V221P
 Order CAP 220UF 35V ELECT FC SMD-EEE-FC1V221P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4026CT-ND.
CAP 220UF 50V ELECT FC SMD - EEV-FC1H221P
 Order CAP 220UF 50V ELECT FC SMD-EEV-FC1H221P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3261TR-ND.
CAP 100UF 50V ELECT FC SMD - EEV-FC1H101P
 Order CAP 100UF 50V ELECT FC SMD-EEV-FC1H101P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3260CT-ND.
CAP 470UF 25V ELECT FC SMD - EEV-FC1E471P
 Order CAP 470UF 25V ELECT FC SMD-EEV-FC1E471P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3249CT-ND.
CAP 100UF 25V ELECT HA SMD - EEE-HA1E101UP
 Order CAP 100UF 25V ELECT HA SMD-EEE-HA1E101UP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4196CT-ND.
CAP 100UF 50V ELECT HA SMD - EEE-HA1H101P
 Order CAP 100UF 50V ELECT HA SMD-EEE-HA1H101P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4210CT-ND.
CAP 220UF 50V ELECT HA SMD - EEE-HA1H221P
 Order CAP 220UF 50V ELECT HA SMD-EEE-HA1H221P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4214CT-ND.
CAP 220UF 25V ELECT TG SMD - EEE-TG1E221UP
 Order CAP 220UF 25V ELECT TG SMD-EEE-TG1E221UP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4063TR-ND.
CAP 1800UF 6.3V ELECT FP SMD - EEE-FPJ182UAP
 Order CAP 1800UF 6.3V ELECT FP SMD-EEE-FPJ182UAP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4432TR-ND.
CAP 220UF 35V ELECT FP SMD - EEE-FP1V221AP
 Order CAP 220UF 35V ELECT FP SMD-EEE-FP1V221AP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4444CT-ND.