SIDACTOR UNI 4CHP 95V 400A MS013 - P1101UCTP

Digi-Key Part Number P1101UCTP-ND
Price Break
500
Unit Price
1.72764
Extended Price
863.82
Manufacturer Part NumberP1101UCTP
Product DescriptionSIDACTOR UNI 4CHP 95V 400A MS013
Quantity Available 0
All prices are in GBP

SIDACTOR UNI 4CHP 95V 400A MS013 - P1101UCTP Details
Technical/Catalog InformationP1101UCTP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / Case6-SOIC
PackagingTube
TechnologyMixed Technology
ApplicationsSLIC
Number of Circuits4 - Quad
Voltage - Working95V
Voltage - Clamping130V
Power (Watts)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P1101UCTP
P1101UCTP

Purchase SIDACTOR UNI 4CHP 95V 400A MS013 - P1101UCTP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDACTOR UNI 4CHP 95V 400A MS013 - P1101UCTP
SIDACTOR UNI 4CHP 95V 400A MS013 - P1101UCTP

SIDACTOR UNI 4CHP 95V 400A MS013 - P1101UCTP (P1101UCTP-ND)

Related parts :
SIDACTOR UNI 4CHP 95V 400A MS013 - P1101UCTP
 Order SIDACTOR UNI 4CHP 95V 400A MS013-P1101UCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1101UCTP-ND.
SIDACTOR UNI 4CHP 58V 400A MS013 - P0641UCTP
 Order SIDACTOR UNI 4CHP 58V 400A MS013-P0641UCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0641UCTP-ND.
SIDACTOR UNI 4CHP 65V 400A MS013 - P0721UCTP
 Order SIDACTOR UNI 4CHP 65V 400A MS013-P0721UCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721UCTP-ND.
SIDACTOR UNI 4CHP 75V 400A MS013 - P0901UCTP
 Order SIDACTOR UNI 4CHP 75V 400A MS013-P0901UCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0901UCTP-ND.
SIDACTOR UNI 4CHP 95V 150A MS013 - P1101UATP
 Order SIDACTOR UNI 4CHP 95V 150A MS013-P1101UATP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1101UATP-ND.
SIDACTOR UNI 4CHP 58V 150A MS013 - P0641UATP
 Order SIDACTOR UNI 4CHP 58V 150A MS013-P0641UATP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0641UATP-ND.
SIDACTOR UNI 4CHP 65V 150A MS013 - P0721UATP
 Order SIDACTOR UNI 4CHP 65V 150A MS013-P0721UATP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721UATP-ND.
SIDACTOR UNI 4CHP 75V 150A MS013 - P0901UATP
 Order SIDACTOR UNI 4CHP 75V 150A MS013-P0901UATP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0901UATP-ND.
SIDACTOR UNI 4CHP 58V 50A MS013 - P0641UALRP
 Order SIDACTOR UNI 4CHP 58V 50A MS013-P0641UALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0641UALRP-ND.
SIDACTOR UNI 4CHP 58V 50A MS013 - P0641UALTP
 Order SIDACTOR UNI 4CHP 58V 50A MS013-P0641UALTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0641UALTP-ND.
SIDACTOR UNI 4CHP 65V 50A MS013 - P0721UALRP
 Order SIDACTOR UNI 4CHP 65V 50A MS013-P0721UALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721UALRP-ND.
SIDACTOR UNI 4CHP 65V 50A MS013 - P0721UALTP
 Order SIDACTOR UNI 4CHP 65V 50A MS013-P0721UALTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721UALTP-ND.
SIDACTOR UNI 4CHP 75V 50A MS013 - P0901UALRP
 Order SIDACTOR UNI 4CHP 75V 50A MS013-P0901UALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0901UALRP-ND.
SIDACTOR UNI 4CHP 75V 50A MS013 - P0901UALTP
 Order SIDACTOR UNI 4CHP 75V 50A MS013-P0901UALTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0901UALTP-ND.
SIDACTOR 4CH 100/180V 400A MS013 - A1220UC4TP
 Order SIDACTOR 4CH 100/180V 400A MS013-A1220UC4TP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A1220UC4TP-ND.