SIDACTOR 4CHP 65/130V 400A MS013 - P0724UCTP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0724UCTP-ND
Price Break
500
Unit Price
1.57264
Extended Price
786.32
Manufacturer Part NumberP0724UCTP
Product DescriptionSIDACTOR 4CHP 65/130V 400A MS013
Quantity Available 0
All prices are in GBP

SIDACTOR 4CHP 65/130V 400A MS013 - P0724UCTP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0724UCTP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / Case6-SOIC
PackagingTube
Capacitance85pF, 145pF
Voltage - Breakover88.00V, 176.0V
Current - Peak Pulse (8 x 20µs)400A
Current - Peak Pulse (10 x 1000µs)100A
Number of Circuits4 - Quad
Voltage - Off State65V, 130V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0724UCTP
P0724UCTP

Purchase SIDACTOR 4CHP 65/130V 400A MS013 - P0724UCTP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDACTOR 4CHP 65/130V 400A MS013 - P0724UCTP
Over Voltage, Current, Temperature Devices

SIDACTOR 4CHP 65/130V 400A MS013 - P0724UCTP (P0724UCTP-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDACTOR 4CHP 65/130V 400A MS013 - P0724UCTP
 Order SIDACTOR 4CHP 65/130V 400A MS013-P0724UCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCTP-ND.
SIDACTOR 4CHP 65/130V 150A MS013 - P0724UATP
 Order SIDACTOR 4CHP 65/130V 150A MS013-P0724UATP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UATP-ND.
SIDACTOR 4CHP 65/130V 250A MS013 - P0724UBTP
 Order SIDACTOR 4CHP 65/130V 250A MS013-P0724UBTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UBTP-ND.
SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCRP
 Order SIDAC MC 4CHP 65/130V 400A MS013-P0724UCMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCMCRP-ND.
SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCTP
 Order SIDAC MC 4CHP 65/130V 400A MS013-P0724UCMCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCMCTP-ND.
SIDACTOR 4CHP 65/130V 50A MS013 - P0724UALRP
 Order SIDACTOR 4CHP 65/130V 50A MS013-P0724UALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UALRP-ND.
SIDACTOR 4CHP 65/130V 50A MS013 - P0724UALTP
 Order SIDACTOR 4CHP 65/130V 50A MS013-P0724UALTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UALTP-ND.
SIDACTOR 4CHP 65/130V 100A MS013 - P0724UBLRP
 Order SIDACTOR 4CHP 65/130V 100A MS013-P0724UBLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UBLRP-ND.
SIDACTOR 4CHP 65/130V 100A MS013 - P0724UBLTP
 Order SIDACTOR 4CHP 65/130V 100A MS013-P0724UBLTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UBLTP-ND.
SIDACTOR 4CHP 65/130V 500A MS013 - P0724UCLRP
 Order SIDACTOR 4CHP 65/130V 500A MS013-P0724UCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCLRP-ND.
SIDACTOR 4CHP 65/130V 500A MS013 - P0724UCLTP
 Order SIDACTOR 4CHP 65/130V 500A MS013-P0724UCLTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCLTP-ND.
SIDACTOR 4CHP 65/130V 500A MS013 - P0724UCMCLRP
 Order SIDACTOR 4CHP 65/130V 500A MS013-P0724UCMCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCMCLRP-ND.
SIDACTOR 4CHP 65/130V 500A MS013 - P0724UCMCLTP
 Order SIDACTOR 4CHP 65/130V 500A MS013-P0724UCMCLTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCMCLTP-ND.
SIDACTOR 4CHP 58/116V 400A MS013 - P0644UCTP
 Order SIDACTOR 4CHP 58/116V 400A MS013-P0644UCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0644UCTP-ND.
SIDACTOR 4CHP 75/150V 400A MS013 - P0904UCTP
 Order SIDACTOR 4CHP 75/150V 400A MS013-P0904UCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0904UCTP-ND.