SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCTP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0724UCMCTP-ND
Price Break
500
Unit Price
1.44046
Extended Price
720.23
Manufacturer Part NumberP0724UCMCTP
Product DescriptionSIDAC MC 4CHP 65/130V 400A MS013
Quantity Available 0
All prices are in GBP

SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCTP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0724UCMCTP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / Case6-SOIC
PackagingTube
Capacitance85pF, 145pF
Voltage - Breakover88.00V, 176.0V
Current - Peak Pulse (8 x 20µs)400A
Current - Peak Pulse (10 x 1000µs)100A
Number of Circuits4 - Quad
Voltage - Off State65V, 130V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0724UCMCTP
P0724UCMCTP

Purchase SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCTP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCTP
Over Voltage, Current, Temperature Devices

SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCTP (P0724UCMCTP-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCTP
 Order SIDAC MC 4CHP 65/130V 400A MS013-P0724UCMCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCMCTP-ND.
SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCRP
 Order SIDAC MC 4CHP 65/130V 400A MS013-P0724UCMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCMCRP-ND.
SIDAC MC 4CHP 58/116V 400A MS013 - P0644UCMCRP
 Order SIDAC MC 4CHP 58/116V 400A MS013-P0644UCMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0644UCMCRP-ND.
SIDAC MC 4CHP 58/116V 400A MS013 - P0644UCMCTP
 Order SIDAC MC 4CHP 58/116V 400A MS013-P0644UCMCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0644UCMCTP-ND.
SIDACTOR 4CHP 65/130V 400A MS013 - P0724UCTP
 Order SIDACTOR 4CHP 65/130V 400A MS013-P0724UCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCTP-ND.
SIDAC MC 4CHP 75/150V 400A MS013 - P0904UCMCRP
 Order SIDAC MC 4CHP 75/150V 400A MS013-P0904UCMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0904UCMCRP-ND.
SIDAC MC 4CHP 75/150V 400A MS013 - P0904UCMCTP
 Order SIDAC MC 4CHP 75/150V 400A MS013-P0904UCMCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0904UCMCTP-ND.
SIDAC MC 4CHP 90/180V 400A MS013 - P1104UCMCRP
 Order SIDAC MC 4CHP 90/180V 400A MS013-P1104UCMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1104UCMCRP-ND.
SIDAC MC 4CHP 90/180V 400A MS013 - P1104UCMCTP
 Order SIDAC MC 4CHP 90/180V 400A MS013-P1104UCMCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1104UCMCTP-ND.
SIDAC SYM 4CH 65/130V 150A MS013 - P0724UARP
 Order SIDAC SYM 4CH 65/130V 150A MS013-P0724UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UARP-ND.
SIDAC SYM 4CH 65/130V 250A MS013 - P0724UBRP
 Order SIDAC SYM 4CH 65/130V 250A MS013-P0724UBRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UBRP-ND.
SIDAC SYM 4CH 65/130V 500A MS013 - P0724UCRP
 Order SIDAC SYM 4CH 65/130V 500A MS013-P0724UCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCRP-ND.
SIDAC MC 4CHP 25/50V 400A MS-013 - P0304UCMCRP
 Order SIDAC MC 4CHP 25/50V 400A MS-013-P0304UCMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0304UCMCRP-ND.
SIDAC MC 4CHP 25/50V 400A MS-013 - P0304UCMCTP
 Order SIDAC MC 4CHP 25/50V 400A MS-013-P0304UCMCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0304UCMCTP-ND.
SIDACTOR 4CHP 65/130V 150A MS013 - P0724UATP
 Order SIDACTOR 4CHP 65/130V 150A MS013-P0724UATP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UATP-ND.