SIDACTOR 4CHP 65/130V 150A MS013 - P0724UATP

Digi-Key Part Number P0724UATP-ND
Price Break
500
Unit Price
1.1913
Extended Price
595.65
Manufacturer Part NumberP0724UATP
Product DescriptionSIDACTOR 4CHP 65/130V 150A MS013
Quantity Available 0
All prices are in GBP

SIDACTOR 4CHP 65/130V 150A MS013 - P0724UATP Details
Technical/Catalog InformationP0724UATP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / Case6-SOIC
PackagingTube
Capacitance35pF, 60pF
Voltage - Breakover88.00V, 176.0V
Current - Peak Pulse (8 x 20µs)150A
Current - Peak Pulse (10 x 1000µs)45A
Number of Circuits4 - Quad
Voltage - Off State65V, 130V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0724UATP
P0724UATP

Purchase SIDACTOR 4CHP 65/130V 150A MS013 - P0724UATP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDACTOR 4CHP 65/130V 150A MS013 - P0724UATP
SIDACTOR 4CHP 65/130V 150A MS013 - P0724UATP

SIDACTOR 4CHP 65/130V 150A MS013 - P0724UATP (P0724UATP-ND)

Related parts :
SIDACTOR 4CHP 65/130V 150A MS013 - P0724UATP
 Order SIDACTOR 4CHP 65/130V 150A MS013-P0724UATP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UATP-ND.
SIDACTOR 4CHP 65/130V 250A MS013 - P0724UBTP
 Order SIDACTOR 4CHP 65/130V 250A MS013-P0724UBTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UBTP-ND.
SIDACTOR 4CHP 65/130V 400A MS013 - P0724UCTP
 Order SIDACTOR 4CHP 65/130V 400A MS013-P0724UCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCTP-ND.
SIDACTOR 4CHP 65/130V 50A MS013 - P0724UALRP
 Order SIDACTOR 4CHP 65/130V 50A MS013-P0724UALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UALRP-ND.
SIDACTOR 4CHP 65/130V 50A MS013 - P0724UALTP
 Order SIDACTOR 4CHP 65/130V 50A MS013-P0724UALTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UALTP-ND.
SIDACTOR 4CHP 65/130V 100A MS013 - P0724UBLRP
 Order SIDACTOR 4CHP 65/130V 100A MS013-P0724UBLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UBLRP-ND.
SIDACTOR 4CHP 65/130V 100A MS013 - P0724UBLTP
 Order SIDACTOR 4CHP 65/130V 100A MS013-P0724UBLTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UBLTP-ND.
SIDACTOR 4CHP 65/130V 500A MS013 - P0724UCLRP
 Order SIDACTOR 4CHP 65/130V 500A MS013-P0724UCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCLRP-ND.
SIDACTOR 4CHP 65/130V 500A MS013 - P0724UCLTP
 Order SIDACTOR 4CHP 65/130V 500A MS013-P0724UCLTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCLTP-ND.
SIDACTOR 4CHP 65/130V 500A MS013 - P0724UCMCLRP
 Order SIDACTOR 4CHP 65/130V 500A MS013-P0724UCMCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCMCLRP-ND.
SIDACTOR 4CHP 65/130V 500A MS013 - P0724UCMCLTP
 Order SIDACTOR 4CHP 65/130V 500A MS013-P0724UCMCLTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCMCLTP-ND.
SIDAC SYM 4CH 65/130V 150A MS013 - P0724UARP
 Order SIDAC SYM 4CH 65/130V 150A MS013-P0724UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UARP-ND.
SIDACTOR 4CHP 58/116V 150A MS013 - P0644UATP
 Order SIDACTOR 4CHP 58/116V 150A MS013-P0644UATP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0644UATP-ND.
SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCRP
 Order SIDAC MC 4CHP 65/130V 400A MS013-P0724UCMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCMCRP-ND.
SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCTP
 Order SIDAC MC 4CHP 65/130V 400A MS013-P0724UCMCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0724UCMCTP-ND.