SIDACTOR UNI 4CHP 65V 150A MS013 - P0721UATP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0721UATP-ND
Price Break
500
Unit Price
1.43312
Extended Price
716.56
Manufacturer Part NumberP0721UATP
Product DescriptionSIDACTOR UNI 4CHP 65V 150A MS013
Quantity Available 0
All prices are in GBP

SIDACTOR UNI 4CHP 65V 150A MS013 - P0721UATP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0721UATP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / Case6-SOIC
PackagingTube
TechnologyMixed Technology
ApplicationsSLIC
Number of Circuits4 - Quad
Voltage - Working65V
Voltage - Clamping88V
Power (Watts)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0721UATP
P0721UATP

Purchase SIDACTOR UNI 4CHP 65V 150A MS013 - P0721UATP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDACTOR UNI 4CHP 65V 150A MS013 - P0721UATP
Over Voltage, Current, Temperature Devices

SIDACTOR UNI 4CHP 65V 150A MS013 - P0721UATP (P0721UATP-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDACTOR UNI 4CHP 65V 150A MS013 - P0721UATP
 Order SIDACTOR UNI 4CHP 65V 150A MS013-P0721UATP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721UATP-ND.
SIDACTOR UNI 4CHP 58V 150A MS013 - P0641UATP
 Order SIDACTOR UNI 4CHP 58V 150A MS013-P0641UATP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0641UATP-ND.
SIDACTOR UNI 4CHP 65V 400A MS013 - P0721UCTP
 Order SIDACTOR UNI 4CHP 65V 400A MS013-P0721UCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721UCTP-ND.
SIDACTOR UNI 4CHP 75V 150A MS013 - P0901UATP
 Order SIDACTOR UNI 4CHP 75V 150A MS013-P0901UATP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0901UATP-ND.
SIDACTOR UNI 4CHP 95V 150A MS013 - P1101UATP
 Order SIDACTOR UNI 4CHP 95V 150A MS013-P1101UATP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1101UATP-ND.
SIDACTOR UNI 4CHP 65V 50A MS013 - P0721UALRP
 Order SIDACTOR UNI 4CHP 65V 50A MS013-P0721UALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721UALRP-ND.
SIDACTOR UNI 4CHP 65V 50A MS013 - P0721UALTP
 Order SIDACTOR UNI 4CHP 65V 50A MS013-P0721UALTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721UALTP-ND.
SIDACTOR UNI 4CHP 58V 400A MS013 - P0641UCTP
 Order SIDACTOR UNI 4CHP 58V 400A MS013-P0641UCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0641UCTP-ND.
SIDACTOR UNI 4CHP 75V 400A MS013 - P0901UCTP
 Order SIDACTOR UNI 4CHP 75V 400A MS013-P0901UCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0901UCTP-ND.
SIDACTOR UNI 4CHP 95V 400A MS013 - P1101UCTP
 Order SIDACTOR UNI 4CHP 95V 400A MS013-P1101UCTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1101UCTP-ND.
SIDACTOR UNI 4CHP 58V 50A MS013 - P0641UALRP
 Order SIDACTOR UNI 4CHP 58V 50A MS013-P0641UALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0641UALRP-ND.
SIDACTOR UNI 4CHP 58V 50A MS013 - P0641UALTP
 Order SIDACTOR UNI 4CHP 58V 50A MS013-P0641UALTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0641UALTP-ND.
SIDACTOR SYM 4CHP 65V 500A MS013 - P0721UCLRP
 Order SIDACTOR SYM 4CHP 65V 500A MS013-P0721UCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721UCLRP-ND.
SIDACTOR SYM 4CHP 65V 500A MS013 - P0721UCLTP
 Order SIDACTOR SYM 4CHP 65V 500A MS013-P0721UCLTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721UCLTP-ND.
SIDACTOR UNI 4CHP 75V 50A MS013 - P0901UALRP
 Order SIDACTOR UNI 4CHP 75V 50A MS013-P0901UALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0901UALRP-ND.