SIDAC SLIC UNI 65V 150A DO-214AA - P0721SA
SIDAC SLIC UNI 65V 150A DO-214AA - P0721SA Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
SIDAC SLIC UNI 65V 150A DO-214AA - P0721SA (P0721SA-ND)
Related parts :SIDAC SLIC UNI 65V 150A DO-214AA - P0721SA
Order SIDAC SLIC UNI 65V 150A DO-214AA-P0721SA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721SA-ND.
SIDAC SLIC UNI 65V 400A DO-214AA - P0721SC
Order SIDAC SLIC UNI 65V 400A DO-214AA-P0721SC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721SC-ND.
SIDAC SLIC UNI 75V 150A DO-214AA - P0901SA
Order SIDAC SLIC UNI 75V 150A DO-214AA-P0901SA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0901SA-ND.
SIDAC SLIC UNI 95V 150A DO-214AA - P1101SA
Order SIDAC SLIC UNI 95V 150A DO-214AA-P1101SA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1101SA-ND.
SIDAC SLIC UNI 58V 400A DO-214AA - P0641SC
Order SIDAC SLIC UNI 58V 400A DO-214AA-P0641SC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0641SC-ND.
SIDAC SLIC UNI 75V 400A DO-214AA - P0901SC
Order SIDAC SLIC UNI 75V 400A DO-214AA-P0901SC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0901SC-ND.
SIDAC SLIC UNI 95V 400A DO-214AA - P1101SC
Order SIDAC SLIC UNI 95V 400A DO-214AA-P1101SC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1101SC-ND.
SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP
Order SIDAC SLIC UNI 95V 400A DO-214AA-P1101SCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1101SCLRPTR-ND.
SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP
Order SIDAC SLIC UNI 95V 400A DO-214AA-P1101SCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P1101SCLRPCT-ND.
SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP
Order SIDAC SLIC UNI 95V 400A DO-214AA-P1101SCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P1101SCLRPDKR-ND.
SIDAC UNIDIR 65V 150A DO-214AA - P0721SARP
Order SIDAC UNIDIR 65V 150A DO-214AA-P0721SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721SARP-ND.
SIDAC MC BI 25V 150A DO-214AA - P0300SAMCRP
Order SIDAC MC BI 25V 150A DO-214AA-P0300SAMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300SAMCRP-ND.
SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP
Order SIDAC UNIDIR DUAL 65V 150A DO214-P0721CA2RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721CA2RP-ND.
SIDAC ETHERNET BI 65V 150A DO214 - P0722SARP
Order SIDAC ETHERNET BI 65V 150A DO214-P0722SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0722SARP-ND.
SIDACTOR BI 65V 150A DO-214AA - P0720SALRP
Order SIDACTOR BI 65V 150A DO-214AA-P0720SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SALRPTR-ND.