SIDAC DL-CHP SLIC 65V 150A DO214 - P0721CA2 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0721CA2-ND
Price Break
5000
Unit Price
0.402
Extended Price
2010.00
Manufacturer Part NumberP0721CA2
Product DescriptionSIDAC DL-CHP SLIC 65V 150A DO214
Quantity Available 0
All prices are in GBP

SIDAC DL-CHP SLIC 65V 150A DO214 - P0721CA2 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0721CA2
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (3 Lead)
PackagingBulk
TechnologyMixed Technology
ApplicationsSLIC
Number of Circuits2 - Dual
Voltage - Working65V
Voltage - Clamping88V
Power (Watts)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0721CA2
P0721CA2

Purchase SIDAC DL-CHP SLIC 65V 150A DO214 - P0721CA2 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDAC DL-CHP SLIC 65V 150A DO214 - P0721CA2
Over Voltage, Current, Temperature Devices

SIDAC DL-CHP SLIC 65V 150A DO214 - P0721CA2 (P0721CA2-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDAC DL-CHP SLIC 65V 150A DO214 - P0721CA2
 Order SIDAC DL-CHP SLIC 65V 150A DO214-P0721CA2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721CA2-ND.
SIDAC DL-CHP SLIC 95V 150A DO214 - P1101CA2
 Order SIDAC DL-CHP SLIC 95V 150A DO214-P1101CA2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1101CA2-ND.
SIDAC DL-CHP SLIC 95V 150A DO214 - P1101CA2LRP
 Order SIDAC DL-CHP SLIC 95V 150A DO214-P1101CA2LRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1101CA2LRPTR-ND.
SIDAC DL-CHP SLIC 95V 150A DO214 - P1101CA2LRP
 Order SIDAC DL-CHP SLIC 95V 150A DO214-P1101CA2LRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P1101CA2LRPCT-ND.
SIDAC DL-CHP SLIC 95V 150A DO214 - P1101CA2LRP
 Order SIDAC DL-CHP SLIC 95V 150A DO214-P1101CA2LRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P1101CA2LRPDKR-ND.
SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP
 Order SIDAC UNIDIR DUAL 65V 150A DO214-P0721CA2RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721CA2RP-ND.
SIDAC ETHERNET BI 65V 150A DO214 - P0722SARP
 Order SIDAC ETHERNET BI 65V 150A DO214-P0722SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0722SARP-ND.
SIDAC/FUSE SYM 4CHP 65V 150A SIP - P0720ZA
 Order SIDAC/FUSE SYM 4CHP 65V 150A SIP-P0720ZA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ZA-ND.
SIDAC UNI SYM 4CH 65V 150A MS013 - P0721UARP
 Order SIDAC UNI SYM 4CH 65V 150A MS013-P0721UARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721UARP-ND.
SIDAC HI SURGE BI 65V 800A DO214 - P0720SDLRP
 Order SIDAC HI SURGE BI 65V 800A DO214-P0720SDLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SDLRP-ND.
SIDAC HI SURGE BI 65V 800A DO214 - P0720SDRP
 Order SIDAC HI SURGE BI 65V 800A DO214-P0720SDRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SDRP-ND.
SIDAC SLIC UNI 65V 150A DO-214AA - P0721SA
 Order SIDAC SLIC UNI 65V 150A DO-214AA-P0721SA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721SA-ND.
SIDAC ETHERNET BI 58V 150A DO214 - P0642SARP
 Order SIDAC ETHERNET BI 58V 150A DO214-P0642SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0642SARP-ND.
SIDAC MICROCAP BI 65V 500A DO214 - P0720SCMCRP
 Order SIDAC MICROCAP BI 65V 500A DO214-P0720SCMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SCMCRP-ND.
SIDAC UNIDIR 65V 150A DO-214AA - P0721SARP
 Order SIDAC UNIDIR 65V 150A DO-214AA-P0721SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721SARP-ND.