SIDAC HI SURGE BI 65V 800A DO214 - P0720SDLRP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0720SDLRP-ND
Price Break
2500
Unit Price
0.40772
Extended Price
1019.30
Manufacturer Part NumberP0720SDLRP
Product DescriptionSIDAC HI SURGE BI 65V 800A DO214
Quantity Available 0
All prices are in GBP

SIDAC HI SURGE BI 65V 800A DO214 - P0720SDLRP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0720SDLRP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
Capacitance150pF
Voltage - Breakover88.00V
Current - Peak Pulse (8 x 20µs)1000A (1kA)
Current - Peak Pulse (10 x 1000µs)200A
Number of Circuits1 - Single
Voltage - Off State65V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P0720SDLRP
P0720SDLRP

Purchase SIDAC HI SURGE BI 65V 800A DO214 - P0720SDLRP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDAC HI SURGE BI 65V 800A DO214 - P0720SDLRP
Over Voltage, Current, Temperature Devices

SIDAC HI SURGE BI 65V 800A DO214 - P0720SDLRP (P0720SDLRP-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDAC HI SURGE BI 65V 800A DO214 - P0720SDLRP
 Order SIDAC HI SURGE BI 65V 800A DO214-P0720SDLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SDLRP-ND.
SIDAC HI SURGE BI 65V 800A DO214 - P0720SDRP
 Order SIDAC HI SURGE BI 65V 800A DO214-P0720SDRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SDRP-ND.
SIDAC HI SURGE BI 58V 800A DO214 - P0640SDLRP
 Order SIDAC HI SURGE BI 58V 800A DO214-P0640SDLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0640SDLRP-ND.
SIDAC HI SURGE BI 58V 800A DO214 - P0640SDRP
 Order SIDAC HI SURGE BI 58V 800A DO214-P0640SDRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0640SDRP-ND.
SIDAC HI SURGE BI 75V 800A DO214 - P0900SDLRP
 Order SIDAC HI SURGE BI 75V 800A DO214-P0900SDLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0900SDLRP-ND.
SIDAC HI SURGE BI 75V 800A DO214 - P0900SDRP
 Order SIDAC HI SURGE BI 75V 800A DO214-P0900SDRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0900SDRP-ND.
SIDAC HI SURGE BI 90V 800A DO214 - P1100SDRP
 Order SIDAC HI SURGE BI 90V 800A DO214-P1100SDRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1100SDRP-ND.
SIDAC HI SURG BI 120V 800A DO214 - P1300SDRP
 Order SIDAC HI SURG BI 120V 800A DO214-P1300SDRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1300SDRP-ND.
SIDAC HI SURG BI 140V 800A DO214 - P1500SDRP
 Order SIDAC HI SURG BI 140V 800A DO214-P1500SDRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1500SDRP-ND.
SIDAC HI SURG BI 170V 800A DO214 - P1800SDRP
 Order SIDAC HI SURG BI 170V 800A DO214-P1800SDRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1800SDRP-ND.
SIDAC HI SURG BI 190V 800A DO214 - P2300SDRP
 Order SIDAC HI SURG BI 190V 800A DO214-P2300SDRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P2300SDRP-ND.
SIDAC HI SURG BI 220V 800A DO214 - P2600SDRP
 Order SIDAC HI SURG BI 220V 800A DO214-P2600SDRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P2600SDRP-ND.
SIDAC HI SURG BI 275V 800A DO214 - P3100SDRP
 Order SIDAC HI SURG BI 275V 800A DO214-P3100SDRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P3100SDRP-ND.
SIDAC HI SURG BI 320V 800A DO214 - P3500SDRP
 Order SIDAC HI SURG BI 320V 800A DO214-P3500SDRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P3500SDRP-ND.
SIDAC MICROCAP BI 65V 500A DO214 - P0720SCMCRP
 Order SIDAC MICROCAP BI 65V 500A DO214-P0720SCMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SCMCRP-ND.