SIDACTOR MC BI 65V 400A DO-214AA - P0720SCMCLRP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0720SCMCLRP-ND
Price Break
2500
Unit Price
0.37077
Extended Price
926.92
Manufacturer Part NumberP0720SCMCLRP
Product DescriptionSIDACTOR MC BI 65V 400A DO-214AA
Quantity Available 0
All prices are in GBP

SIDACTOR MC BI 65V 400A DO-214AA - P0720SCMCLRP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0720SCMCLRP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
Capacitance75pF
Voltage - Breakover88.00V
Current - Peak Pulse (8 x 20µs)400A
Current - Peak Pulse (10 x 1000µs)100A
Number of Circuits1 - Single
Voltage - Off State65V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P0720SCMCLRP
P0720SCMCLRP

Purchase SIDACTOR MC BI 65V 400A DO-214AA - P0720SCMCLRP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDACTOR MC BI 65V 400A DO-214AA - P0720SCMCLRP
Over Voltage, Current, Temperature Devices

SIDACTOR MC BI 65V 400A DO-214AA - P0720SCMCLRP (P0720SCMCLRP-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDACTOR MC BI 65V 400A DO-214AA - P0720SCMCLRP
 Order SIDACTOR MC BI 65V 400A DO-214AA-P0720SCMCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SCMCLRP-ND.
SIDACTOR MC BI 65V 400A DO-214AA - P0720SCMC
 Order SIDACTOR MC BI 65V 400A DO-214AA-P0720SCMC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SCMC-ND.
SIDACTOR MC BI 6V 400A DO-214AA - P0080SCMC
 Order SIDACTOR MC BI 6V 400A DO-214AA-P0080SCMC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080SCMC-ND.
SIDACTOR MC BI 6V 400A DO-214AA - P0080SCMCLRP
 Order SIDACTOR MC BI 6V 400A DO-214AA-P0080SCMCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080SCMCLRPTR-ND.
SIDACTOR MC BI 15V 400A DO-214AA - P0220SCMCRP
 Order SIDACTOR MC BI 15V 400A DO-214AA-P0220SCMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0220SCMCRP-ND.
SIDACTOR MC BI 25V 400A DO-214AA - P0300SCMC
 Order SIDACTOR MC BI 25V 400A DO-214AA-P0300SCMC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300SCMC-ND.
SIDACTOR MC BI 25V 400A DO-214AA - P0300SCMCLRP
 Order SIDACTOR MC BI 25V 400A DO-214AA-P0300SCMCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300SCMCLRPTR-ND.
SIDACTOR MC BI 58V 400A DO-214AA - P0640SCMC
 Order SIDACTOR MC BI 58V 400A DO-214AA-P0640SCMC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0640SCMC-ND.
SIDACTOR MC BI 58V 400A DO-214AA - P0640SCMCLRP
 Order SIDACTOR MC BI 58V 400A DO-214AA-P0640SCMCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0640SCMCLRPTR-ND.
SIDACTOR MC BI 65V 400A TO-92 - P0720ECMC
 Order SIDACTOR MC BI 65V 400A TO-92-P0720ECMC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ECMC-ND.
SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCAP
 Order SIDACTOR MC BI 65V 400A TO-92-P0720ECMCAP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ECMCAP-ND.
SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCL
 Order SIDACTOR MC BI 65V 400A TO-92-P0720ECMCL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ECMCL-ND.
SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCLAP
 Order SIDACTOR MC BI 65V 400A TO-92-P0720ECMCLAP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ECMCLAP-ND.
SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCLRP1
 Order SIDACTOR MC BI 65V 400A TO-92-P0720ECMCLRP1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ECMCLRP1-ND.
SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCLRP2
 Order SIDACTOR MC BI 65V 400A TO-92-P0720ECMCLRP2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ECMCLRP2-ND.