SIDACTOR BI 65V 400A DO-214AA - P0720SC - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0720SC-ND
Price Break
5000
Unit Price
0.32833
Extended Price
1641.65
Manufacturer Part NumberP0720SC
Product DescriptionSIDACTOR BI 65V 400A DO-214AA
Quantity Available 0
All prices are in GBP

SIDACTOR BI 65V 400A DO-214AA - P0720SC - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0720SC
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingBulk
Capacitance150pF
Voltage - Breakover88.00V
Current - Peak Pulse (8 x 20µs)400A
Current - Peak Pulse (10 x 1000µs)100A
Number of Circuits1 - Single
Voltage - Off State65V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0720SC
P0720SC

Purchase SIDACTOR BI 65V 400A DO-214AA - P0720SC - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDACTOR BI 65V 400A DO-214AA - P0720SC
Over Voltage, Current, Temperature Devices

SIDACTOR BI 65V 400A DO-214AA - P0720SC (P0720SC-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDACTOR BI 65V 400A DO-214AA - P0720SC
 Order SIDACTOR BI 65V 400A DO-214AA-P0720SC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SC-ND.
SIDACTOR BI 65V 400A DO-214AA - P0720SCLRP
 Order SIDACTOR BI 65V 400A DO-214AA-P0720SCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SCLRPTR-ND.
SIDACTOR MC BI 65V 400A DO-214AA - P0720SCMC
 Order SIDACTOR MC BI 65V 400A DO-214AA-P0720SCMC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SCMC-ND.
SIDACTOR MC BI 65V 400A DO-214AA - P0720SCMCLRP
 Order SIDACTOR MC BI 65V 400A DO-214AA-P0720SCMCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SCMCLRP-ND.
SIDACTOR BI 65V 400A DO-214AA - P0720SCLRP
 Order SIDACTOR BI 65V 400A DO-214AA-P0720SCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P0720SCLRPCT-ND.
SIDACTOR BI 65V 400A DO-214AA - P0720SCLRP
 Order SIDACTOR BI 65V 400A DO-214AA-P0720SCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P0720SCLRPDKR-ND.
SIDACTOR BI 140V 400A DO-214AA - P1500SC
 Order SIDACTOR BI 140V 400A DO-214AA-P1500SC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1500SC-ND.
SIDACTOR BI 25V 400A DO-214AA - P0300SCLRP
 Order SIDACTOR BI 25V 400A DO-214AA-P0300SCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300SCLRPTR-ND.
SIDACTOR BI 58V 400A DO-214AA - P0640SCLRP
 Order SIDACTOR BI 58V 400A DO-214AA-P0640SCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0640SCLRPTR-ND.
SIDACTOR BI 170V 400A DO-214AA - P1800SCLRP
 Order SIDACTOR BI 170V 400A DO-214AA-P1800SCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1800SCLRPTR-ND.
SIDACTOR BI 220V 400A DO-214AA - P2600SCLRP
 Order SIDACTOR BI 220V 400A DO-214AA-P2600SCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P2600SCLRPTR-ND.
SIDACTOR BI 275V 400A DO-214AA - P3100SCLRP
 Order SIDACTOR BI 275V 400A DO-214AA-P3100SCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P3100SCLRPTR-ND.
SIDACTOR BI 320V 400A DO-214AA - P3500SCLRP
 Order SIDACTOR BI 320V 400A DO-214AA-P3500SCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P3500SCLRPTR-ND.
SIDACTOR BI 25V 400A DO-214AA - P0300SCLRP
 Order SIDACTOR BI 25V 400A DO-214AA-P0300SCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P0300SCLRPCT-ND.
SIDACTOR BI 58V 400A DO-214AA - P0640SCLRP
 Order SIDACTOR BI 58V 400A DO-214AA-P0640SCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P0640SCLRPCT-ND.