SIDACTOR BI 65V 250A DO-214AA - P0720SB - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0720SB-ND
Price Break
1000
Unit Price
0.28072
Extended Price
280.72
Manufacturer Part NumberP0720SB
Product DescriptionSIDACTOR BI 65V 250A DO-214AA
Quantity Available 0
All prices are in GBP

SIDACTOR BI 65V 250A DO-214AA - P0720SB - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0720SB
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingBulk
Capacitance75pF
Voltage - Breakover88.00V
Current - Peak Pulse (8 x 20µs)250A
Current - Peak Pulse (10 x 1000µs)80A
Number of Circuits1 - Single
Voltage - Off State65V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0720SB
P0720SB

Purchase SIDACTOR BI 65V 250A DO-214AA - P0720SB - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDACTOR BI 65V 250A DO-214AA - P0720SB
Over Voltage, Current, Temperature Devices

SIDACTOR BI 65V 250A DO-214AA - P0720SB (P0720SB-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDACTOR BI 65V 250A DO-214AA - P0720SB
 Order SIDACTOR BI 65V 250A DO-214AA-P0720SB online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SB-ND.
SIDACTOR BI 65V 250A DO-214AA - P0720SBLRP
 Order SIDACTOR BI 65V 250A DO-214AA-P0720SBLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SBLRP-ND.
SIDACTOR BI 25V 250A DO-214AA - P0300SBLRP
 Order SIDACTOR BI 25V 250A DO-214AA-P0300SBLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300SBLRPTR-ND.
SIDACTOR BI 220V 250A DO-214AA - P2600SBLRP
 Order SIDACTOR BI 220V 250A DO-214AA-P2600SBLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P2600SBLRPTR-ND.
SIDACTOR BI 275V 250A DO-214AA - P3100SBLRP
 Order SIDACTOR BI 275V 250A DO-214AA-P3100SBLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P3100SBLRPTR-ND.
SIDACTOR BI 320V 250A DO-214AA - P3500SBLRP
 Order SIDACTOR BI 320V 250A DO-214AA-P3500SBLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P3500SBLRPTR-ND.
SIDACTOR BI 25V 250A DO-214AA - P0300SBLRP
 Order SIDACTOR BI 25V 250A DO-214AA-P0300SBLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P0300SBLRPCT-ND.
SIDACTOR BI 220V 250A DO-214AA - P2600SBLRP
 Order SIDACTOR BI 220V 250A DO-214AA-P2600SBLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P2600SBLRPCT-ND.
SIDACTOR BI 275V 250A DO-214AA - P3100SBLRP
 Order SIDACTOR BI 275V 250A DO-214AA-P3100SBLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P3100SBLRPCT-ND.
SIDACTOR BI 320V 250A DO-214AA - P3500SBLRP
 Order SIDACTOR BI 320V 250A DO-214AA-P3500SBLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P3500SBLRPCT-ND.
SIDACTOR BI 6V 250A DO-214AA - P0080SB
 Order SIDACTOR BI 6V 250A DO-214AA-P0080SB online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080SB-ND.
SIDACTOR BI 6V 250A DO-214AA - P0080SBLRP
 Order SIDACTOR BI 6V 250A DO-214AA-P0080SBLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080SBLRPTR-ND.
SIDACTOR MC BI 6V 250A DO-214AA - P0080SBMC
 Order SIDACTOR MC BI 6V 250A DO-214AA-P0080SBMC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080SBMC-ND.
SIDACTOR MC BI 6V 250A DO-214AA - P0080SBMCLRP
 Order SIDACTOR MC BI 6V 250A DO-214AA-P0080SBMCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080SBMCLRP-ND.
SIDACTOR MC BI 6V 250A DO-214AA - P0080SBMCRP
 Order SIDACTOR MC BI 6V 250A DO-214AA-P0080SBMCRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080SBMCRP-ND.