SIDACTOR BI 65V 150A DO-214AA - P0720SA

Digi-Key Part Number P0720SA-ND
Price Break
5000
Unit Price
0.27067
Extended Price
1353.35
Manufacturer Part NumberP0720SA
Product DescriptionSIDACTOR BI 65V 150A DO-214AA
Quantity Available 0
All prices are in GBP

SIDACTOR BI 65V 150A DO-214AA - P0720SA Details
Technical/Catalog InformationP0720SA
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingBulk
Capacitance60pF
Voltage - Breakover88.00V
Current - Peak Pulse (8 x 20µs)150A
Current - Peak Pulse (10 x 1000µs)45A
Number of Circuits1 - Single
Voltage - Off State65V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0720SA
P0720SA

Purchase SIDACTOR BI 65V 150A DO-214AA - P0720SA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDACTOR BI 65V 150A DO-214AA - P0720SA
SIDACTOR BI 65V 150A DO-214AA - P0720SA

SIDACTOR BI 65V 150A DO-214AA - P0720SA (P0720SA-ND)

Related parts :
SIDACTOR BI 65V 150A DO-214AA - P0720SA
 Order SIDACTOR BI 65V 150A DO-214AA-P0720SA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SA-ND.
SIDACTOR BI 65V 150A DO-214AA - P0720SALRP
 Order SIDACTOR BI 65V 150A DO-214AA-P0720SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SALRPTR-ND.
SIDACTOR BI 65V 150A DO-214AA - P0720SALRP
 Order SIDACTOR BI 65V 150A DO-214AA-P0720SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P0720SALRPCT-ND.
SIDACTOR BI 65V 150A DO-214AA - P0722SA
 Order SIDACTOR BI 65V 150A DO-214AA-P0722SA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0722SA-ND.
SIDACTOR BI 65V 150A DO-214AA - P0720SALRP
 Order SIDACTOR BI 65V 150A DO-214AA-P0720SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P0720SALRPDKR-ND.
SIDACTOR BI 25V 150A DO-214AA - P0300SALRP
 Order SIDACTOR BI 25V 150A DO-214AA-P0300SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300SALRPTR-ND.
SIDACTOR BI 58V 150A DO-214AA - P0640SALRP
 Order SIDACTOR BI 58V 150A DO-214AA-P0640SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0640SALRPTR-ND.
SIDACTOR BI 140V 150A DO-214AA - P1500SALRP
 Order SIDACTOR BI 140V 150A DO-214AA-P1500SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1500SALRPTR-ND.
SIDACTOR BI 220V 150A DO-214AA - P2600SALRP
 Order SIDACTOR BI 220V 150A DO-214AA-P2600SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P2600SALRPTR-ND.
SIDACTOR BI 275V 150A DO-214AA - P3100SALRP
 Order SIDACTOR BI 275V 150A DO-214AA-P3100SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P3100SALRPTR-ND.
SIDACTOR BI 320V 150A DO-214AA - P3500SALRP
 Order SIDACTOR BI 320V 150A DO-214AA-P3500SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P3500SALRPTR-ND.
SIDACTOR BI 25V 150A DO-214AA - P0300SALRP
 Order SIDACTOR BI 25V 150A DO-214AA-P0300SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P0300SALRPCT-ND.
SIDACTOR BI 58V 150A DO-214AA - P0640SALRP
 Order SIDACTOR BI 58V 150A DO-214AA-P0640SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P0640SALRPCT-ND.
SIDACTOR BI 140V 150A DO-214AA - P1500SALRP
 Order SIDACTOR BI 140V 150A DO-214AA-P1500SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P1500SALRPCT-ND.
SIDACTOR BI 220V 150A DO-214AA - P2600SALRP
 Order SIDACTOR BI 220V 150A DO-214AA-P2600SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P2600SALRPCT-ND.