SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCLRP1 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0720ECMCLRP1-ND
Price Break
2000
Unit Price
0.37077
Extended Price
741.54
Manufacturer Part NumberP0720ECMCLRP1
Product DescriptionSIDACTOR MC BI 65V 400A TO-92
Quantity Available 0
All prices are in GBP

SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCLRP1 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0720ECMCLRP1
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / CaseTO-92
PackagingTape & Reel (TR)
Capacitance75pF
Voltage - Breakover88.00V
Current - Peak Pulse (8 x 20µs)400A
Current - Peak Pulse (10 x 1000µs)100A
Number of Circuits1 - Single
Voltage - Off State65V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P0720ECMCLRP1
P0720ECMCLRP1

Purchase SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCLRP1 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCLRP1
Over Voltage, Current, Temperature Devices

SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCLRP1 (P0720ECMCLRP1-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCLRP1
 Order SIDACTOR MC BI 65V 400A TO-92-P0720ECMCLRP1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ECMCLRP1-ND.
SIDACTOR MC BI 65V 400A TO-92 - P0720ECMC
 Order SIDACTOR MC BI 65V 400A TO-92-P0720ECMC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ECMC-ND.
SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCAP
 Order SIDACTOR MC BI 65V 400A TO-92-P0720ECMCAP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ECMCAP-ND.
SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCL
 Order SIDACTOR MC BI 65V 400A TO-92-P0720ECMCL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ECMCL-ND.
SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCLAP
 Order SIDACTOR MC BI 65V 400A TO-92-P0720ECMCLAP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ECMCLAP-ND.
SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCLRP2
 Order SIDACTOR MC BI 65V 400A TO-92-P0720ECMCLRP2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ECMCLRP2-ND.
SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCRP1
 Order SIDACTOR MC BI 65V 400A TO-92-P0720ECMCRP1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ECMCRP1-ND.
SIDACTOR MC BI 65V 400A TO-92 - P0720ECMCRP2
 Order SIDACTOR MC BI 65V 400A TO-92-P0720ECMCRP2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720ECMCRP2-ND.
SIDACTOR MC BI 25V 400A TO-92 - P0300ECMC
 Order SIDACTOR MC BI 25V 400A TO-92-P0300ECMC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300ECMC-ND.
SIDACTOR MC BI 25V 400A TO-92 - P0300ECMCAP
 Order SIDACTOR MC BI 25V 400A TO-92-P0300ECMCAP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300ECMCAP-ND.
SIDACTOR MC BI 25V 400A TO-92 - P0300ECMCL
 Order SIDACTOR MC BI 25V 400A TO-92-P0300ECMCL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300ECMCL-ND.
SIDACTOR MC BI 25V 400A TO-92 - P0300ECMCLAP
 Order SIDACTOR MC BI 25V 400A TO-92-P0300ECMCLAP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300ECMCLAP-ND.
SIDACTOR MC BI 25V 400A TO-92 - P0300ECMCLRP1
 Order SIDACTOR MC BI 25V 400A TO-92-P0300ECMCLRP1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300ECMCLRP1-ND.
SIDACTOR MC BI 25V 400A TO-92 - P0300ECMCLRP2
 Order SIDACTOR MC BI 25V 400A TO-92-P0300ECMCLRP2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300ECMCLRP2-ND.
SIDACTOR MC BI 25V 400A TO-92 - P0300ECMCRP1
 Order SIDACTOR MC BI 25V 400A TO-92-P0300ECMCRP1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300ECMCRP1-ND.