SIDACTOR BI 65V 250A TO-92 - P0720EBRP1 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0720EBRP1-ND
Price Break
2000
Unit Price
0.2834
Extended Price
566.80
Manufacturer Part NumberP0720EBRP1
Product DescriptionSIDACTOR BI 65V 250A TO-92
Quantity Available 0
All prices are in GBP

SIDACTOR BI 65V 250A TO-92 - P0720EBRP1 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0720EBRP1
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / CaseTO-92
PackagingTape & Reel (TR)
Capacitance75pF
Voltage - Breakover88.00V
Current - Peak Pulse (8 x 20µs)250A
Current - Peak Pulse (10 x 1000µs)80A
Number of Circuits1 - Single
Voltage - Off State65V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0720EBRP1
P0720EBRP1

Purchase SIDACTOR BI 65V 250A TO-92 - P0720EBRP1 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDACTOR BI 65V 250A TO-92 - P0720EBRP1
Over Voltage, Current, Temperature Devices

SIDACTOR BI 65V 250A TO-92 - P0720EBRP1 (P0720EBRP1-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDACTOR BI 65V 250A TO-92 - P0720EBRP1
 Order SIDACTOR BI 65V 250A TO-92-P0720EBRP1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EBRP1-ND.
SIDACTOR BI 65V 250A TO-92 - P0720EBL
 Order SIDACTOR BI 65V 250A TO-92-P0720EBL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EBL-ND.
SIDACTOR BI 65V 250A TO-92 - P0720EBLAP
 Order SIDACTOR BI 65V 250A TO-92-P0720EBLAP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EBLAP-ND.
SIDACTOR BI 65V 250A TO-92 - P0720EBLRP1
 Order SIDACTOR BI 65V 250A TO-92-P0720EBLRP1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EBLRP1-ND.
SIDACTOR BI 65V 250A TO-92 - P0720EBLRP2
 Order SIDACTOR BI 65V 250A TO-92-P0720EBLRP2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EBLRP2-ND.
SIDACTOR BI 65V 250A TO-92 - P0720EBRP2
 Order SIDACTOR BI 65V 250A TO-92-P0720EBRP2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EBRP2-ND.
SIDACTOR BIDIR 65V 250A TO-92 - P0720EB
 Order SIDACTOR BIDIR 65V 250A TO-92-P0720EB online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EB-ND.
SIDACTOR BI 220V 250A TO-92 - P2600EBL
 Order SIDACTOR BI 220V 250A TO-92-P2600EBL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P2600EBL-ND.
SIDACTOR BI 275V 250A TO-92 - P3100EBL
 Order SIDACTOR BI 275V 250A TO-92-P3100EBL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P3100EBL-ND.
SIDACTOR BI 320V 250A TO-92 - P3500EBL
 Order SIDACTOR BI 320V 250A TO-92-P3500EBL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P3500EBL-ND.
SIDACTOR BI 6V 250A TO-92 - P0080EBAP
 Order SIDACTOR BI 6V 250A TO-92-P0080EBAP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080EBAP-ND.
SIDACTOR MC BI 6V 250A TO-92 - P0080EBMC
 Order SIDACTOR MC BI 6V 250A TO-92-P0080EBMC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080EBMC-ND.
SIDACTOR MC BI 6V 250A TO-92 - P0080EBMCAP
 Order SIDACTOR MC BI 6V 250A TO-92-P0080EBMCAP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080EBMCAP-ND.
SIDACTOR MC BI 6V 250A TO-92 - P0080EBMCRP1
 Order SIDACTOR MC BI 6V 250A TO-92-P0080EBMCRP1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080EBMCRP1-ND.
SIDACTOR MC BI 6V 250A TO-92 - P0080EBMCRP2
 Order SIDACTOR MC BI 6V 250A TO-92-P0080EBMCRP2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080EBMCRP2-ND.