SIDACTOR BI 65V 150A TO-92 - P0720EALAP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0720EALAP-ND
Price Break
2000
Unit Price
0.26747
Extended Price
534.94
Manufacturer Part NumberP0720EALAP
Product DescriptionSIDACTOR BI 65V 150A TO-92
Quantity Available 0
All prices are in GBP

SIDACTOR BI 65V 150A TO-92 - P0720EALAP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0720EALAP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / CaseTO-92
PackagingTape & Box (TB)
Capacitance60pF
Voltage - Breakover88.00V
Current - Peak Pulse (8 x 20µs)150A
Current - Peak Pulse (10 x 1000µs)45A
Number of Circuits1 - Single
Voltage - Off State65V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P0720EALAP
P0720EALAP

Purchase SIDACTOR BI 65V 150A TO-92 - P0720EALAP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDACTOR BI 65V 150A TO-92 - P0720EALAP
Over Voltage, Current, Temperature Devices

SIDACTOR BI 65V 150A TO-92 - P0720EALAP (P0720EALAP-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDACTOR BI 65V 150A TO-92 - P0720EALAP
 Order SIDACTOR BI 65V 150A TO-92-P0720EALAP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EALAP-ND.
SIDACTOR BI 65V 150A TO-92 - P0720EAL
 Order SIDACTOR BI 65V 150A TO-92-P0720EAL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EAL-ND.
SIDACTOR BI 65V 150A TO-92 - P0720EALRP1
 Order SIDACTOR BI 65V 150A TO-92-P0720EALRP1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EALRP1-ND.
SIDACTOR BI 65V 150A TO-92 - P0720EALRP2
 Order SIDACTOR BI 65V 150A TO-92-P0720EALRP2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EALRP2-ND.
SIDACTOR BI 65V 150A TO-92 - P0720EARP1
 Order SIDACTOR BI 65V 150A TO-92-P0720EARP1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EARP1-ND.
SIDACTOR BI 65V 150A TO-92 - P0720EARP2
 Order SIDACTOR BI 65V 150A TO-92-P0720EARP2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EARP2-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EAL
 Order SIDACTOR BI 25V 150A TO-92-P0300EAL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300EAL-ND.
SIDACTOR BI 75V 150A TO-92 - P0900EAL
 Order SIDACTOR BI 75V 150A TO-92-P0900EAL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0900EAL-ND.
SIDACTOR BI 90V 150A TO-92 - P1100EAL
 Order SIDACTOR BI 90V 150A TO-92-P1100EAL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1100EAL-ND.
SIDACTOR BI 120V 150A TO-92 - P1300EAL
 Order SIDACTOR BI 120V 150A TO-92-P1300EAL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1300EAL-ND.
SIDACTOR BI 140V 150A TO-92 - P1500EAL
 Order SIDACTOR BI 140V 150A TO-92-P1500EAL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1500EAL-ND.
SIDACTOR BI 220V 150A TO-92 - P2600EAL
 Order SIDACTOR BI 220V 150A TO-92-P2600EAL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P2600EAL-ND.
SIDACTOR BI 275V 150A TO-92 - P3100EAL
 Order SIDACTOR BI 275V 150A TO-92-P3100EAL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P3100EAL-ND.
SIDACTOR MC BI 6V 150A TO-92 - P0080EAMC
 Order SIDACTOR MC BI 6V 150A TO-92-P0080EAMC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080EAMC-ND.
SIDACTOR MC BI 6V 150A TO-92 - P0080EAMCAP
 Order SIDACTOR MC BI 6V 150A TO-92-P0080EAMCAP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0080EAMCAP-ND.