HEATSINK TO-220 PWR GOLD - 531302C00000 - Thermal Management

Digi-Key Part Number HS133-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.35
1.214
0.944
0.80912
0.75519
0.68776
Extended Price
1.35
12.14
94.40
404.56
755.19
3438.80
Manufacturer Part Number531302C00000
Product DescriptionHEATSINK TO-220 PWR GOLD
Quantity Available 0
All prices are in GBP

HEATSINK TO-220 PWR GOLD - 531302C00000 - Thermal Management Details
Technical/Catalog Information531302C00000
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On and PC Pin
Height2" (50.8mm)
Material-
Package CooledTO-220, TO-202
Power Dissipation @ Temperature Rise6W @ 40°C
Series-
Thermal Resistance @ Forced Air Flow4°C/W @ 500 LFM
Outline L x W34.92mm x 12.70mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 531302C00000
531302C00000
HS133 ND
HS133ND
HS133

Purchase HEATSINK TO-220 PWR GOLD - 531302C00000 - Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEATSINK TO-220 PWR GOLD - 531302C00000
Thermal Management

HEATSINK TO-220 PWR GOLD - 531302C00000 (HS133-ND)

Related parts Thermal Management :
HEATSINK TO-220 PWR GOLD - 531302C00000
 Order HEATSINK TO-220 PWR GOLD-531302C00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS133-ND.
HEATSINK TO-220 PWR GOLD - 531202C00000
 Order HEATSINK TO-220 PWR GOLD-531202C00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS132-ND.
HEATSINK TO-220 PWR GOLD - 531102C00000
 Order HEATSINK TO-220 PWR GOLD-531102C00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS131-ND.
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
 Order HEATSINK TO-220 PWR CLR .700"6W-504102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
 Order HEATSINK TO-220 PWR CLR 1.45"10W-504222B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
HEATSINK TO-220 4.3W GOLD W/PIN - 581002C02500
 Order HEATSINK TO-220 4.3W GOLD W/PIN-581002C02500 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS302-ND.
HEATSINK TO-220 PWR BLK W/PINS - 581002B02500G
 Order HEATSINK TO-220 PWR BLK W/PINS-581002B02500G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS387-ND.
HEATSINK TO-220 2.5W H=.38" GOLD - 507302C00000
 Order HEATSINK TO-220 2.5W H=.38" GOLD-507302C00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS272-ND.
HEATSINK TO-220 3.7W H=.5" GOLD - 530714C00000
 Order HEATSINK TO-220 3.7W H=.5" GOLD-530714C00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS279-ND.
HEATSINK TO-220 H=1.0" GOLD - 531002C00000
 Order HEATSINK TO-220 H=1.0" GOLD-531002C00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS282-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
 Order HEATSINK TO-220 CLIP-ON BLK-574102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
 Order HEATSINK TO-220 6W BLK-507002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 EXT CAP 2W - 507102B00000G
 Order HEATSINK TO-220 EXT CAP 2W-507102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS113-ND.
HEATSINK TO-220 DUAL 10W - 507222B00000G
 Order HEATSINK TO-220 DUAL 10W-507222B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS114-ND.
HEATSINK TO-220 2.5W LOW PROFILE - 507302B00000G
 Order HEATSINK TO-220 2.5W LOW PROFILE-507302B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS115-ND.