CAP 680UF 250V ELECT TSUQ - EET-UQ2E681DF - Capacitors

Digi-Key Part Number P13319-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
2.9
2.505
2.115
1.5862
1.48045
1.41922
1.39139
1.36356
Extended Price
2.90
25.05
105.75
317.24
888.27
1419.22
3617.61
6817.80
Manufacturer Part NumberEET-UQ2E681DF
Product DescriptionCAP 680UF 250V ELECT TSUQ
Quantity Available 0
All prices are in GBP

CAP 680UF 250V ELECT TSUQ - EET-UQ2E681DF - Capacitors Details
Technical/Catalog InformationEET-UQ2E681DF
VendorPanasonic - ECG
CategoryCapacitors
Capacitance680µF
Voltage - Rated250V
Tolerance±20%
SeriesTS-UQ
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2E681DF
EETUQ2E681DF
P13319 ND
P13319ND
P13319

Purchase CAP 680UF 250V ELECT TSUQ - EET-UQ2E681DF - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 680UF 250V ELECT TSUQ - EET-UQ2E681DF
Capacitors

CAP 680UF 250V ELECT TSUQ - EET-UQ2E681DF (P13319-ND)

Related parts Capacitors :
CAP 680UF 250V ELECT TSUQ - EET-UQ2E681DF
 Order CAP 680UF 250V ELECT TSUQ-EET-UQ2E681DF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13319-ND.
CAP 680UF 250V ELECT TS-HC - EET-HC2E681CA
 Order CAP 680UF 250V ELECT TS-HC-EET-HC2E681CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11752-ND.
CAP 680UF 420V ELECT TSHC - EET-HC2S681EA
 Order CAP 680UF 420V ELECT TSHC-EET-HC2S681EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13268-ND.
CAP 560UF 420V ELECT TSUQ - EET-UQ2S561EA
 Order CAP 560UF 420V ELECT TSUQ-EET-UQ2S561EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13340-ND.
CAP 470UF 250V ELECT TS-HC - EET-HC2E471DA
 Order CAP 470UF 250V ELECT TS-HC-EET-HC2E471DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11747-ND.
CAP 680UF 200V ELECT TS-UQ - EET-UQ2D681BA
 Order CAP 680UF 200V ELECT TS-UQ-EET-UQ2D681BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11860-ND.
CAP 1200UF 250V ELECT TS-UQ - EET-UQ2E122EA
 Order CAP 1200UF 250V ELECT TS-UQ-EET-UQ2E122EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11868-ND.
CAP 680UF 10V ELECT FC RADIAL - EEU-FC1A681L
 Order CAP 680UF 10V ELECT FC RADIAL-EEU-FC1A681L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10222-ND.
CAP 680UF 25V ELECT FC RADIAL - EEU-FC1E681
 Order CAP 680UF 25V ELECT FC RADIAL-EEU-FC1E681 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10277-ND.
CAP 680UF 450V ELECT THA SERIES - ECE-T2WA681FA
 Order CAP 680UF 450V ELECT THA SERIES-ECE-T2WA681FA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10681-ND.
CAP 150UF 250V ELECT ED RADIAL - EEU-ED2E151
 Order CAP 150UF 250V ELECT ED RADIAL-EEU-ED2E151 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13531-ND.
CAP 220UF 400V ELECT TS-HC - EET-HC2G221BA
 Order CAP 220UF 400V ELECT TS-HC-EET-HC2G221BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11762-ND.
CAP 470UF 450V ELECT TS-HC - EET-HC2W471EA
 Order CAP 470UF 450V ELECT TS-HC-EET-HC2W471EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11819-ND.
CAP 1500UF 200V ELECT TS-UQ - EET-UQ2D152CA
 Order CAP 1500UF 200V ELECT TS-UQ-EET-UQ2D152CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11848-ND.
CAP 470UF 400V ELECT TS-UQ - EET-UQ2G471DA
 Order CAP 470UF 400V ELECT TS-UQ-EET-UQ2G471DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11904-ND.