CAP 82000UF 50V ELECT TUP - ECE-P1HP823HA

Digi-Key Part Number P13279-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
24.33
21.626
16.2196
14.38135
13.78663
13.51631
13.24598
12.97565
Extended Price
24.33
216.26
810.98
2876.27
8271.98
13516.31
34439.55
64878.25
Manufacturer Part NumberECE-P1HP823HA
Product DescriptionCAP 82000UF 50V ELECT TUP
Quantity Available 54
All prices are in GBP

CAP 82000UF 50V ELECT TUP - ECE-P1HP823HA Details
Technical/Catalog InformationECE-P1HP823HA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance82000µF
Voltage - Rated50V
Tolerance±20%
SeriesT-UP
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.886" (22.50mm)
ESR (Equivalent Series Resistance)8.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECE P1HP823HA
ECEP1HP823HA
P13279 ND
P13279ND
P13279

Purchase CAP 82000UF 50V ELECT TUP - ECE-P1HP823HA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 82000UF 50V ELECT TUP - ECE-P1HP823HA
CAP 82000UF 50V ELECT TUP - ECE-P1HP823HA

CAP 82000UF 50V ELECT TUP - ECE-P1HP823HA (P13279-ND)

Related parts :
CAP 82000UF 50V ELECT TUP - ECE-P1HP823HA
 Order CAP 82000UF 50V ELECT TUP-ECE-P1HP823HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13279-ND.
CAP 33000UF 50V ELECT TUP - ECE-P1HP333HA
 Order CAP 33000UF 50V ELECT TUP-ECE-P1HP333HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13275-ND.
CAP 47000UF 50V ELECT TUP - ECE-P1HP473HA
 Order CAP 47000UF 50V ELECT TUP-ECE-P1HP473HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13276-ND.
CAP 56000UF 50V ELECT TUP - ECE-P1HP563HA
 Order CAP 56000UF 50V ELECT TUP-ECE-P1HP563HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13277-ND.
CAP 68000UF 50V ELECT TUP - ECE-P1HP683HA
 Order CAP 68000UF 50V ELECT TUP-ECE-P1HP683HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13278-ND.
CAP 82000UF 16V ELECT TUP SERIES - ECE-T1CP823EA
 Order CAP 82000UF 16V ELECT TUP SERIES-ECE-T1CP823EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10001-ND.
CAP 82000UF 16V ELECT TUP SERIES - ECE-T1CP823FA
 Order CAP 82000UF 16V ELECT TUP SERIES-ECE-T1CP823FA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10003-ND.
CAP 22000UF 50V ELECT TUP SERIES - ECE-T1HP223EA
 Order CAP 22000UF 50V ELECT TUP SERIES-ECE-T1HP223EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10018-ND.
CAP 27000UF 50V ELECT TUP SERIES - ECE-T1HP273EA
 Order CAP 27000UF 50V ELECT TUP SERIES-ECE-T1HP273EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10019-ND.
CAP 33000UF 50V ELECT TUP SERIES - ECE-T1HP333EA
 Order CAP 33000UF 50V ELECT TUP SERIES-ECE-T1HP333EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10020-ND.
CAP 27000UF 50V ELECT TUP SERIES - ECE-T1HP273FA
 Order CAP 27000UF 50V ELECT TUP SERIES-ECE-T1HP273FA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10021-ND.
CAP 33000UF 50V ELECT TUP SERIES - ECE-T1HP333FA
 Order CAP 33000UF 50V ELECT TUP SERIES-ECE-T1HP333FA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10022-ND.
CAP 39000UF 50V ELECT TUP SERIES - ECE-T1HP393FA
 Order CAP 39000UF 50V ELECT TUP SERIES-ECE-T1HP393FA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10023-ND.
CAP 6800UF 200V ELECT TUP - ECE-P2DP682HA
 Order CAP 6800UF 200V ELECT TUP-ECE-P2DP682HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13293-ND.
CAP 3900UF 200V ELECT TUP - ECE-T2DP392EA
 Order CAP 3900UF 200V ELECT TUP-ECE-T2DP392EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13177-ND.