DIODE ZENER DUAL 3.0V SOT363 - BZX84C3V0S-7-F - Discrete Semiconductor Products

Digi-Key Part Number BZX84C3V0S-FDITR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
0.0594
0.0561
0.05115
0.04785
0.04389
0.04125
Extended Price
178.20
336.60
613.80
1291.95
2238.39
4207.50
Manufacturer Part NumberBZX84C3V0S-7-F
Product DescriptionDIODE ZENER DUAL 3.0V SOT363
Quantity Available 3000
All prices are in GBP

DIODE ZENER DUAL 3.0V SOT363 - BZX84C3V0S-7-F - Discrete Semiconductor Products Details
Technical/Catalog InformationBZX84C3V0S-7-F
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener - Dual
Voltage - Rated3V
Power (Watts)200mW
Package / CaseSOT-363
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZX84C3V0S 7 F
BZX84C3V0S7F
BZX84C3V0S FDITR ND
BZX84C3V0SFDITRND
BZX84C3V0S-FDITR

Purchase DIODE ZENER DUAL 3.0V SOT363 - BZX84C3V0S-7-F - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ZENER DUAL 3.0V SOT363 - BZX84C3V0S-7-F
Discrete Semiconductor Products

DIODE ZENER DUAL 3.0V SOT363 - BZX84C3V0S-7-F (BZX84C3V0S-FDITR-ND)

Related parts Discrete Semiconductor Products:
DIODE ZENER DUAL 3.0V SOT363 - BZX84C3V0S-7-F
 Order DIODE ZENER DUAL 3.0V SOT363-BZX84C3V0S-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C3V0S-FDITR-ND.
DIODE ZENER DUAL 3.0V SOT363 - BZX84C3V0S-7-F
 Order DIODE ZENER DUAL 3.0V SOT363-BZX84C3V0S-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C3V0S-FDICT-ND.
DIODE ZENER DUAL 30V SOT363 - BZX84C30S-7-F
 Order DIODE ZENER DUAL 30V SOT363-BZX84C30S-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C30S-FDITR-ND.
DIODE ZENER DUAL 30V SOT363 - BZX84C30S-7-F
 Order DIODE ZENER DUAL 30V SOT363-BZX84C30S-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C30S-FDICT-ND.
DIODE ZENER 350MW 3.0V SOT23 - BZX84C3V0-7-F
 Order DIODE ZENER 350MW 3.0V SOT23-BZX84C3V0-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C3V0-FDITR-ND.
DIODE ZENER 350MW 3.0V SOT23 - BZX84C3V0-7-F
 Order DIODE ZENER 350MW 3.0V SOT23-BZX84C3V0-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C3V0-FDICT-ND.
DIODE ZENER 200MW 3.0V SOT363 - MMBZ5225BS-7-F
 Order DIODE ZENER 200MW 3.0V SOT363-MMBZ5225BS-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5225BS-FDITR-ND.
DIODE ZENER 200MW 30V SOT363 - MMBZ5256BS-7-F
 Order DIODE ZENER 200MW 30V SOT363-MMBZ5256BS-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5256BS-FDITR-ND.
DIODE ZENER 200MW 3.0V SOT363 - MMBZ5225BS-7-F
 Order DIODE ZENER 200MW 3.0V SOT363-MMBZ5225BS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5225BS-FDICT-ND.
DIODE ZENER 200MW 30V SOT363 - MMBZ5256BS-7-F
 Order DIODE ZENER 200MW 30V SOT363-MMBZ5256BS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5256BS-FDICT-ND.
DIODE ZENER DUAL 3.0V SOT-363 - BZX84C3V0S-7
 Order DIODE ZENER DUAL 3.0V SOT-363-BZX84C3V0S-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C3V0SDITR-ND.
DIODE ZENER DUAL 3.0V SOT-363 - BZX84C3V0S-7
 Order DIODE ZENER DUAL 3.0V SOT-363-BZX84C3V0S-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C3V0SDICT-ND.
DIODE ZENER DUAL 200MW SOT363 - BZX84C3V3S-7-F
 Order DIODE ZENER DUAL 200MW SOT363-BZX84C3V3S-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C3V3S-FDITR-ND.
DIODE ZENER DUAL 200MW SOT363 - BZX84C3V3S-7-F
 Order DIODE ZENER DUAL 200MW SOT363-BZX84C3V3S-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C3V3S-FDICT-ND.
DIODE ZENER DUAL 36V SOT363 - BZX84C36S-7-F
 Order DIODE ZENER DUAL 36V SOT363-BZX84C36S-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C36S-FDITR-ND.