TVS BIDIRECT 600W 110V SMB - SMBJ110CA-13-F - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SMBJ110CA-FDITR-ND
Price Break
3000
6000
12000
27000
51000
Unit Price
0.21533
0.20735
0.20097
0.19778
0.1914
Extended Price
645.99
1244.10
2411.64
5340.06
9761.40
Manufacturer Part NumberSMBJ110CA-13-F
Product DescriptionTVS BIDIRECT 600W 110V SMB
Quantity Available 12000
All prices are in GBP

TVS BIDIRECT 600W 110V SMB - SMBJ110CA-13-F - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSMBJ110CA-13-F
VendorDiodes Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMBJ110CA 13 F
SMBJ110CA13F
SMBJ110CA FDITR ND
SMBJ110CAFDITRND
SMBJ110CA-FDITR

Purchase TVS BIDIRECT 600W 110V SMB - SMBJ110CA-13-F - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS BIDIRECT 600W 110V SMB - SMBJ110CA-13-F
Over Voltage, Current, Temperature Devices

TVS BIDIRECT 600W 110V SMB - SMBJ110CA-13-F (SMBJ110CA-FDITR-ND)

Related parts Over Voltage, Current, Temperature Devices :
TVS BIDIRECT 600W 110V SMB - SMBJ110CA-13-F
 Order TVS BIDIRECT 600W 110V SMB-SMBJ110CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ110CA-FDITR-ND.
TVS BIDIRECT 600W 110V SMB - SMBJ110CA-13-F
 Order TVS BIDIRECT 600W 110V SMB-SMBJ110CA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ110CA-FDICT-ND.
TVS BIDIRECTIONAL 600W 14V SMB - SMBJ14CA-13-F
 Order TVS BIDIRECTIONAL 600W 14V SMB-SMBJ14CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ14CA-FDITR-ND.
TVS BIDIRECTIONAL 600W 14V SMB - SMBJ14CA-13-F
 Order TVS BIDIRECTIONAL 600W 14V SMB-SMBJ14CA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ14CA-FDICT-ND.
TVS BIDIRECT 600W 170V SMB - SMBJ170CA-13-F
 Order TVS BIDIRECT 600W 170V SMB-SMBJ170CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ170CA-FDITR-ND.
TVS BIDIRECT 600W 170V SMB - SMBJ170CA-13-F
 Order TVS BIDIRECT 600W 170V SMB-SMBJ170CA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ170CA-FDICT-ND.
TVS BIDIRECT 600W 45V SMB - SMBJ45CA-13-F
 Order TVS BIDIRECT 600W 45V SMB-SMBJ45CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ45CA-FDITR-ND.
TVS BIDIRECT 600W 9.0V SMB - SMBJ9.0CA-13-F
 Order TVS BIDIRECT 600W 9.0V SMB-SMBJ9.0CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ9.0CA-FDITR-ND.
TVS BIDIRECT 600W 45V SMB - SMBJ45CA-13-F
 Order TVS BIDIRECT 600W 45V SMB-SMBJ45CA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ45CA-FDICT-ND.
TVS BIDIRECT 600W 9.0V SMB - SMBJ9.0CA-13-F
 Order TVS BIDIRECT 600W 9.0V SMB-SMBJ9.0CA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ9.0CA-FDICT-ND.
TVS BIDIRECT 600W 7.5V SMB - SMBJ7.5CA-13-F
 Order TVS BIDIRECT 600W 7.5V SMB-SMBJ7.5CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ7.5CA-FDITR-ND.
TVS BIDIRECT 600W 7.0V SMB - SMBJ7.0CA-13-F
 Order TVS BIDIRECT 600W 7.0V SMB-SMBJ7.0CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ7.0CA-FDITR-ND.
TVS BIDIRECT 600W 40V SMB - SMBJ40CA-13-F
 Order TVS BIDIRECT 600W 40V SMB-SMBJ40CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ40CA-FDITR-ND.
TVS BIDIRECT 600W 33V SMB - SMBJ33CA-13-F
 Order TVS BIDIRECT 600W 33V SMB-SMBJ33CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ33CA-FDITR-ND.
TVS BIDIRECT 600W 30V SMB - SMBJ30CA-13-F
 Order TVS BIDIRECT 600W 30V SMB-SMBJ30CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ30CA-FDITR-ND.