DIODE SCHOTTKY 25V 10A D2-PAK - SBG1025L-T-F - Discrete Semiconductor Products

Digi-Key Part Number SBG1025L-T-FDITR-ND
Price Break
800
1600
3200
6400
12800
25600
Unit Price
0.44767
0.43197
0.40841
0.40055
0.3927
0.38485
Extended Price
358.14
691.15
1306.91
2563.52
5026.56
9852.16
Manufacturer Part NumberSBG1025L-T-F
Product DescriptionDIODE SCHOTTKY 25V 10A D2-PAK
Quantity Available 800
All prices are in GBP

DIODE SCHOTTKY 25V 10A D2-PAK - SBG1025L-T-F - Discrete Semiconductor Products Details
Technical/Catalog InformationSBG1025L-T-F
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated25V
Current Rating10A
Package / CaseD² Pak (SMD-220, TO-263)
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SBG1025L T F
SBG1025LTF
SBG1025L T FDITR ND
SBG1025LTFDITRND
SBG1025L-T-FDITR

Purchase DIODE SCHOTTKY 25V 10A D2-PAK - SBG1025L-T-F - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 25V 10A D2-PAK - SBG1025L-T-F
Discrete Semiconductor Products

DIODE SCHOTTKY 25V 10A D2-PAK - SBG1025L-T-F (SBG1025L-T-FDITR-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 25V 10A D2-PAK - SBG1025L-T
 Order DIODE SCHOTTKY 25V 10A D2-PAK-SBG1025L-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1025LDITR-ND.
DIODES SCHOTTKY 25V 10A D2-PAK - SBG1025L-T
 Order DIODES SCHOTTKY 25V 10A D2-PAK-SBG1025L-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SBG1025LDICT-ND.
DIODE SCHOTTKY 25V 10A D2-PAK - SBG1025L-T-F
 Order DIODE SCHOTTKY 25V 10A D2-PAK-SBG1025L-T-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1025L-T-FDITR-ND.
DIODE SCHOTTKY 25V 10A D2-PAK - SBG1025L-T-F
 Order DIODE SCHOTTKY 25V 10A D2-PAK-SBG1025L-T-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SBG1025L-T-FDICT-ND.
DIODE SCHOTTKY CC 40V 10A D2-PAK - SBG1040CT
 Order DIODE SCHOTTKY CC 40V 10A D2-PAK-SBG1040CT online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1040CTDI-ND.
DIODE SCHOTTKY CC 30V 10A D2-PAK - SBG1030CT-T
 Order DIODE SCHOTTKY CC 30V 10A D2-PAK-SBG1030CT-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1030TR-ND.
DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T
 Order DIODE SCHOTTKY CC 35V 10A D2-PAK-SBG1035CT-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1035CT-T-ND.
DIODE SCHOTTKY CC 45V 10A D2-PAK - SBG1045CT-T
 Order DIODE SCHOTTKY CC 45V 10A D2-PAK-SBG1045CT-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1045CT-T-ND.
DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T-F
 Order DIODE SCHOTTKY CC 35V 10A D2-PAK-SBG1035CT-T-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1035CT-T-FDITR-ND.
DIODE SCHOTTKY CC 45V 10A D2-PAK - SBG1045CT-T-F
 Order DIODE SCHOTTKY CC 45V 10A D2-PAK-SBG1045CT-T-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1045CT-T-FDITR-ND.
DIODE SCHOTTKY 45V 10A D2-PAK - MBRB1045TRL
 Order DIODE SCHOTTKY 45V 10A D2-PAK-MBRB1045TRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MBRB1045TRL-ND.
DIODE SCHOTTKY 45V 10A D2-PAK - MBRB1045TRR
 Order DIODE SCHOTTKY 45V 10A D2-PAK-MBRB1045TRR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MBRB1045TRR-ND.
DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T-F
 Order DIODE SCHOTTKY CC 35V 10A D2-PAK-SBG1035CT-T-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SBG1035CT-T-FDICT-ND.
DIODE SCHOTTKY CC 45V 10A D2-PAK - SBG1045CT-T-F
 Order DIODE SCHOTTKY CC 45V 10A D2-PAK-SBG1045CT-T-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SBG1045CT-T-FDICT-ND.
DIODE SCHOTTKY CC 40V 10A D2-PAK - SBG1040CT-F
 Order DIODE SCHOTTKY CC 40V 10A D2-PAK-SBG1040CT-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1040CT-FDI-ND.