TVS BIDIRECT 400W 110V SMA - SMAJ110CA-13-F - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SMAJ110CA-FDITR-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
0.1501
0.14672
0.14108
0.13882
0.13543
Extended Price
750.50
1467.20
3527.00
6941.00
13543.00
Manufacturer Part NumberSMAJ110CA-13-F
Product DescriptionTVS BIDIRECT 400W 110V SMA
Quantity Available 5000
All prices are in GBP

TVS BIDIRECT 400W 110V SMA - SMAJ110CA-13-F - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSMAJ110CA-13-F
VendorDiodes Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AC (SMA)
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMAJ110CA 13 F
SMAJ110CA13F
SMAJ110CA FDITR ND
SMAJ110CAFDITRND
SMAJ110CA-FDITR

Purchase TVS BIDIRECT 400W 110V SMA - SMAJ110CA-13-F - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS BIDIRECT 400W 110V SMA - SMAJ110CA-13-F
Over Voltage, Current, Temperature Devices

TVS BIDIRECT 400W 110V SMA - SMAJ110CA-13-F (SMAJ110CA-FDITR-ND)

Related parts Over Voltage, Current, Temperature Devices :
TVS BIDIRECT 400W 110V SMA - SMAJ110CA-13-F
 Order TVS BIDIRECT 400W 110V SMA-SMAJ110CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ110CA-FDITR-ND.
TVS BIDIRECT 400W 110V SMA - SMAJ110CA-13-F
 Order TVS BIDIRECT 400W 110V SMA-SMAJ110CA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ110CA-FDICT-ND.
TVS BIDIRECT 400W 28V SMA - SMAJ28CA-13-F
 Order TVS BIDIRECT 400W 28V SMA-SMAJ28CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ28CA-FDITR-ND.
TVS BIDIRECT 400W 60V SMA - SMAJ60CA-13-F
 Order TVS BIDIRECT 400W 60V SMA-SMAJ60CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ60CA-FDITR-ND.
TVS BIDIRECT 400W 75V SMA - SMAJ75CA-13-F
 Order TVS BIDIRECT 400W 75V SMA-SMAJ75CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ75CA-FDITR-ND.
TVS BIDIRECT 400W 28V SMA - SMAJ28CA-13-F
 Order TVS BIDIRECT 400W 28V SMA-SMAJ28CA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ28CA-FDICT-ND.
TVS BIDIRECT 400W 60V SMA - SMAJ60CA-13-F
 Order TVS BIDIRECT 400W 60V SMA-SMAJ60CA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ60CA-FDICT-ND.
TVS BIDIRECT 400W 75V SMA - SMAJ75CA-13-F
 Order TVS BIDIRECT 400W 75V SMA-SMAJ75CA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ75CA-FDICT-ND.
TVS BIDIRECT 400W 9.0V SMA - SMAJ9.0CA-13-F
 Order TVS BIDIRECT 400W 9.0V SMA-SMAJ9.0CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ9.0CA-13-F-ND.
TVS BIDIRECT 400W 7.0V SMA - SMAJ7.0CA-13-F
 Order TVS BIDIRECT 400W 7.0V SMA-SMAJ7.0CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ7.0CA-FDITR-ND.
TVS BIDIRECT 400W 7.0V SMA - SMAJ7.0CA-13-F
 Order TVS BIDIRECT 400W 7.0V SMA-SMAJ7.0CA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ7.0CA-FDICT-ND.
TVS UNIDIRECT 400W 110V SMA - SMAJ110A-13-F
 Order TVS UNIDIRECT 400W 110V SMA-SMAJ110A-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ110A-FDITR-ND.
TVS BIDIRECT 400W 100V SMA - SMAJ100CA-13-F
 Order TVS BIDIRECT 400W 100V SMA-SMAJ100CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ100CA-FDITR-ND.
TVS BIDIRECT 400W 130V SMA - SMAJ130CA-13-F
 Order TVS BIDIRECT 400W 130V SMA-SMAJ130CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ130CA-FDITR-ND.
TVS BIDIRECT 400W 150V SMA - SMAJ150CA-13-F
 Order TVS BIDIRECT 400W 150V SMA-SMAJ150CA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ150CA-FDITR-ND.