CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR - Crystals and Oscillators

Digi-Key Part Number XC1011TR-ND
Price Break
1000
5000
10000
25000
Unit Price
1.1979
1.11804
1.06214
0.99825
Extended Price
1197.90
5590.20
10621.40
24956.25
Manufacturer Part NumberECS-120-20-20A-TR
Product DescriptionCRYSTAL 12.00 MHZ 20PF SMD
Quantity Available 1000
All prices are in GBP

CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR - Crystals and Oscillators Details
Technical/Catalog InformationECS-120-20-20A-TR
VendorECS Inc
CategoryCrystals and Oscillators
Frequency12MHz
Load Capacitance20pF
Package / Case7.0mm x 5.0mm
PackagingTape & Reel (TR)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-10°C ~ 70°C
SeriesCSM-8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECS 120 20 20A TR
ECS1202020ATR
XC1011TR ND
XC1011TRND
XC1011TR

Purchase CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR
Crystals and Oscillators

CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR (XC1011TR-ND)

Related parts Crystals and Oscillators:
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR
 Order CRYSTAL 12.00 MHZ 20PF SMD-ECS-120-20-20A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1011TR-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR
 Order CRYSTAL 12.00 MHZ 20PF SMD-ECS-120-20-20A-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1011CT-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-23B-TR
 Order CRYSTAL 12.00 MHZ 20PF SMD-ECS-120-20-23B-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1013TR-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-23B-TR
 Order CRYSTAL 12.00 MHZ 20PF SMD-ECS-120-20-23B-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1013CT-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-20A-TR
 Order CRYSTAL 8.00 MHZ 20PF SMD-ECS-80-20-20A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1010TR-ND.
CRYSTAL 12.288 MHZ 20PF SMD - ECS-122.8-20-20A-TR
 Order CRYSTAL 12.288 MHZ 20PF SMD-ECS-122.8-20-20A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1012TR-ND.
CRYSTAL 12.000 MHZ 20PF SMD - ECS-120-20-30B-TR
 Order CRYSTAL 12.000 MHZ 20PF SMD-ECS-120-20-30B-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1118TR-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-20A-TR
 Order CRYSTAL 8.00 MHZ 20PF SMD-ECS-80-20-20A-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1010CT-ND.
CRYSTAL 12.288 MHZ 20PF SMD - ECS-122.8-20-20A-TR
 Order CRYSTAL 12.288 MHZ 20PF SMD-ECS-122.8-20-20A-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1012CT-ND.
CRYSTAL 12.000 MHZ 20PF SMD - ECS-120-20-30B-TR
 Order CRYSTAL 12.000 MHZ 20PF SMD-ECS-120-20-30B-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1118CT-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-20A-TR
 Order CRYSTAL 12.000 MHZ SERIES SMD-ECS-120-S-20A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC613TR-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-20A-TR
 Order CRYSTAL 12.000 MHZ SERIES SMD-ECS-120-S-20A-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC613CT-ND.
CRYSTAL 10.00 MHZ 20PF CSM8A - ECS-120-20-20A
 Order CRYSTAL 10.00 MHZ 20PF CSM8A-ECS-120-20-20A online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-120-20-20A-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-20A-TR
 Order CRYSTAL 12.000 MHZ SERIES SMD-ECS-120-S-20A-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC613DKR-ND.
CRYSTAL 6.00 MHZ 20PF SMD - ECS-60-20-5PX-TR
 Order CRYSTAL 6.00 MHZ 20PF SMD-ECS-60-20-5PX-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1000TR-ND.